SEN0414

DFRobot
426-SEN0414
SEN0414

Mfr.:

Description:
Temperature Sensor Development Tools Fermion: SHTC3 Temperature & Humidity Sensor (Breakout)

In Stock: 26

Stock:
26
Can Dispatch Immediately
On Order:
85
Expected 3/6/2026
190
Expected 4/3/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,47 € 4,47 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Temperature Sensor Development Tools
RoHS:  
Breakout Boards
Humidity, Temperature Sensor
3.3 V to 5 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Dimensions: 17 mm x 14 mm
For Use With: Sensor
Interface Type: I2C
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025801000
ECCN:
EAR99

Fermion SHTC3 Temperature & Humidity Sensor

DFRobot Fermion SHTC3 Temperature & Humidity Sensor is a digital humidity sensor from Sensirion that offers consistent high accuracy. The sensor covers a humidity measurement range of 0 to 100%RH and a temperature detection range of -40°C to 125°C with a typical accuracy of ±2%RH and ±0.2℃. The board supply voltage of 3.3V to 5V and a current consumption below 0.15mA in low power mode make the SHTC3 suitable for mobile or wireless battery-driven applications.