MIKROE-3263

Mikroe
932-MIKROE-3263
MIKROE-3263

Mfr.:

Description:
Temperature Sensor Development Tools Temp&Hum 8 Click

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,32 € 26,32 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
SHT21
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3263 Temp&Hum 8 Click

Mikroe MIKROE-3263 Temp&Hum 8 Click is based on the Sensirion SHT21 sensor that measures temperature and humidity. This click employs the I2C interface and features pull-up resistors on the I2C lines. Mikroe Temp&Hum 8 click provides a programmable resolution from 8 bits up to 14 bits. This click comes in a package that also includes mikroSDK™ software and a library with all the functions. The SHT21 sensor features high accuracy, good linearity, proven reliability, and long-term stability. This SHT21 sensor allows down to ±2% relative humidity tolerance (RH) and ±0.3% thermal tolerance. Typical applications include weather stations, environmental data collection, and IoT.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.