SW-115

Brainboxes
360-SW-115
SW-115

Mfr.:

Description:
Unmanaged Ethernet Switches Embedded Industrial 5 Port Gigabit Ethernet Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67
Can Dispatch Immediately
On Order:
73
Expected 2/26/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,96 € 104,96 €

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Unmanaged Ethernet Switches
RoHS:  
5 x RJ45
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet
5 V
30 V
- 40 C
+ 80 C
3.6 W
120 mA
95 mm x 90 mm x 20 mm
Brand: Brainboxes
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 217,728 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020
ECCN:
5A991.b

SW-115 5 Port Gigabit Ethernet Switch

Brainboxes SW-115 5 Port Gigabit Ethernet Switch has galvanically isolated Ethernet ports with 10/100/1000Mbps transmission speed. This Ethernet switch features redundant dual power inputs that reduce the power outage risk. The SW-115 switch comes with Ethernet ports that are auto MDI/MDIX and support straight-through or crossover Ethernet cables. This switch optimizes power consumption based on the status of the link device. The SW-115 switch requires no software and comes in an embedded format that takes up minimal space. This Ethernet switch is ideal for mounting within passenger information terminals, kiosks, and vehicle applications.