XR60 Series Routers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Power Consumption RAM Packaging
Sierra Wireless Routers XR60, 5G Router, Global, Dual Ethernet, Wi-Fi, includes 1-year AirLink Complete

4G LTE 5G Routers ARM Cortex A53 2.4 GHz, 5 GHz 300 Mb/s, 1 Gb/s, 2.8 Gb/s, 5 Gb/s 2 x RJ45, 1 x USB 3.2 Ethernet, USB 3.2, WiFi 7 V 36 V - 30 C + 65 C 117.3 mm x 98 mm x 39 mm 1.7 GB IP64 1.2 GB Bulk
Sierra Wireless Routers XR60, 5G Router, Global (TAA), Dual Ethernet, Wi-Fi, includes 5-year AirLink Complete

Routers 2.4 GHz, 5 GHz 1 Gb/s 7 V 36 V - 30 C + 70 C 118 mm x 39 mm x 98 mm 1.7 GB IP64 3.5 W 1.2 GB Bulk
Sierra Wireless Routers XR60, 5G Router, Global, Dual Ethernet, includes 1-year AirLink Complete

4G LTE 5G Routers ARM Cortex A53 300 Mb/s, 1 Gb/s, 2.8 Gb/s, 5 Gb/s 2 x RJ45, 1 x USB 3.2 Ethernet, USB 3.2 7 V 36 V - 40 C + 70 C 117.3 mm x 98 mm x 39 mm 1.7 GB IP64 1.2 GB Bulk
Sierra Wireless Routers XR60, 5G Router, Global, Serial, Ethernet, includes 1-year AirLink Complete

4G LTE 5G Routers ARM Cortex A53 300 Mb/s, 1 Gb/s, 2.8 Gb/s 1 x RJ45, 1 x RS-232, 1 x USB 3.2 Ethernet, RS-232, USB 3.2 7 V 36 V - 40 C + 70 C 117.3 mm x 98 mm x 39 mm 1.7 GB IP64 1.2 GB Bulk
Sierra Wireless Routers XR60, 5G Router, Global, Serial, Ethernet, Wi-Fi, with 1-year AirLink Complete

4G LTE 5G Routers ARM Cortex A53 2.4 GHz, 5 GHz 300 Mb/s, 1 Gb/s, 2.8 Gb/s 1 x RJ45, 1 x RS-232, 1 x USB 3.2 Ethernet, RS-232, USB 3.2, WiFi 7 V 36 V - 30 C + 65 C 117.3 mm x 98 mm x 39 mm 1.7 GB IP64 1.2 GB Bulk
Sierra Wireless Routers XR60, 5G Router, Global (TAA), Dual Ethernet, includes 5-year AirLink Complete

Routers 2.4 GHz, 5 GHz 1 Gb/s 7 V 36 V - 40 C + 75 C 118 mm x 39 mm x 98 mm 1.7 GB IP64 3.5 W 1.2 GB Bulk
Sierra Wireless Routers XR60, 5G Router, Global (TAA), Serial, Ethernet, includes 5-year AirLink Complete

Routers 2.4 GHz, 5 GHz 1 Gb/s 7 V 36 V - 40 C + 75 C 118 mm x 39 mm x 98 mm 1.7 GB IP64 3.5 W 1.2 GB Bulk
Sierra Wireless Routers XR60, 5G Router, Global (TAA), Serial, Ethernet, Wi-Fi, includes 5-year AirLink Complete

Routers 2.4 GHz, 5 GHz 1 Gb/s 7 V 36 V - 30 C + 70 C 118 mm x 39 mm x 98 mm 1.7 GB IP64 3.5 W 1.2 GB Bulk