SFP+ Card

ADLINK Technology
976-SFP+CARD
SFP+ Card

Mfr.:

Description:
Ethernet Modules SFP+ CardCOM Express type 7 10GBASE-KR to SFP+ add-on card

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
310,52 € 310,52 €
291,12 € 2.911,20 €
276,54 € 6.913,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Ethernet Modules
RoHS:  
Ethernet Adapters
4 x SFP+
10 Gb/s
SFP+
12 V
12 V
0 C
+ 60 C
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Ethernet Modules
Series: Express-BD7
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: COM Express
Unit Weight: 365,418 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
CNHTS:
8517622992
USHTS:
8517620090
ECCN:
EAR99

SFP+ Card

ADLINK Technology SFP+ Card is a 10GbE Optical Fiber Network Adapter that delivers fast 10Gbps network access. The SFP+ Card converts up to four 10GBASE-KR interfaces and related sideband signals to four 10GbE optical fiber interfaces and SFP+ transceivers, through up to two 10GbE optical fiber PHY.