TRB246000600

Teltonika
236-TRB246000600
TRB246000600

Mfr.:

Description:
Gateways Gateways 4G CAT4 Gateway, Dual SIM, 1 ethernet, RS232/RS485, GPS/GNSS, I/O.Regions: EMEA, Thailand. No power supply included.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
60
Expected 2/27/2026
40
10
Expected 3/4/2026
30
Expected 3/27/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,20 € 130,20 €

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Gateways
RoHS:  
Gateways
580 MHz
100 Mb/s
Ethernet
9 VDC
30 VDC
- 40 C
+ 75 C
Brand: Teltonika
Dimensions: 83 mm x 74.2 mm x 25 mm
Flash: 16 MB
IP Rating: IP30
Operating Supply Voltage: 9 VDC to 30 VDC
Power Consumption: 3.5 W
Product Type: Gateways
Protocol - GPS, GLONASS: GPS, GLONASS
RAM: 128 MB
Series: TRB246
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.c.9

TRB246 Industrial IoT Gateway

Teltonika  TRB246 Industrial IoT Gateway is a robust industrial-grade IoT gateway designed for reliable M2M communication in demanding environments. This gateway is equipped with I/Os, RS232, RS485 and Ethernet interfaces for IoT solutions that require versatility and reliable M2M communication support. The TRB246 gateway features dual SIM functionality and supports multiple protocols, like DNP3, DLMS and Modbus, which are vital for ensuring smooth data transmission. This TRB246 industrial IoT gateway is encased in aluminium housing to tolerate extreme environmental conditions in manufacturing, agriculture or construction.