Routers

Results: 788
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging
Teltonika Routers Routers 5G router, dual-band Wi-Fi 6.Cellular speeds of up to 3.4 Gbps. Increased processing capacity for edge computing applications. SA and NSA 5G, 4G (Cat 20) and 3G. Regions: EMEA, APAC, Brazil. European power supply unit.** HW modificationRAM: 1 6In Stock
Min.: 1
Mult.: 1

Routers 1.6 Gb/s 5 USB 9 VDC 50 VDC - 40 C + 75 C 130.4 mm x 103.4 mm x 42.6 mm 16 MB IP30 DDR3, DDR4 20.2 W 512 MB, 1 GB WPA2
Teltonika Routers 4G/3G/2G/LTE CAT6, Cellular Router, Dual SIM, WiFi 5 Ghz & 2.4 Ghz. GNSS (GPS), 4 x Ethernet, USB. Regions: EMEA, Australia, Brasil. Australian power supply
20In Stock
Min.: 1
Mult.: 1

Routers 300 Mb/s, 42 Mb/s 4 Ethernet RJ45, USB 9 VDC 50 VDC - 40 C + 75 C 115 mm x 44.2 mm x 95.1 mm 16 MB, 256 MB IP30 12.3 W 256 MB Attack Prevention, Authentication, Firewall
Teltonika Routers 4G CAT6 cellular router with Telit. WIFI 2,4 and 5. Dual SIM, eSIM. 5 ethernet ports. USB. GPS. Region: Global. Ppwer supply: UK
6In Stock
Min.: 1
Mult.: 1

Routers 867 Mb/s 5 Ethernet, USB 9 VDC 50 VDC - 40 C + 75 C 132 mm x 104 mm x 44.2 mm 16 MB, 256 MB IP30 DDR3 18 W 256 MB WPA, WPA2, WPA3
Teltonika Routers Compact Global 5G router with Telit module. 1 x POE, 1 x WAN, Dual SIM, eSIM, WIFI 5. Region: Global. Power Supply: EU.
12In Stock
Min.: 1
Mult.: 1

Routers MIPS1004Kc 6 GHz 867 Mb/s 2 Ethernet 9 VDC 50 VDC - 40 C + 75 C 100 mm x 93.7 mm x 30 mm 16 MB, 256 MB IP30 DDR3 8.5 W WPA, WPA2, WPA3
Teltonika Routers Compact Global 5G router with Telit module. 1 x POE, 1 x WAN, Dual SIM, eSIM, WIFI 5. Region: Global. Power Supply: UK.
8In Stock
Min.: 1
Mult.: 1

Routers MIPS1004Kc 6 GHz 867 Mb/s 2 Ethernet 9 VDC 50 VDC - 40 C + 75 C 100 mm x 93.7 mm x 30 mm 16 MB, 256 MB IP30 DDR3 8.5 W WPA, WPA2, WPA3
Teltonika Routers Compact Global 5G router with Telit module. 1 x POE, 1 x WAN, Dual SIM, eSIM, WIFI 5. Region: Global. Power Supply: US. Certification: Verizon & AT&T certified
8In Stock
10Expected 10/26/2026
Min.: 1
Mult.: 1

Routers MIPS1004Kc 6 GHz 867 Mb/s 2 Ethernet 9 VDC 50 VDC - 40 C + 75 C 100 mm x 93.7 mm x 30 mm 16 MB, 256 MB IP30 DDR3 8.5 W WPA, WPA2, WPA3
Teltonika Routers 5G, SA & NSA, 4G Cat 19, 3G, 2 x SIM, eSIM, 2 x Ethernet, Wi-Fi 5, compact size. Regions: EMEA, APAC, Brazil. Australian PSU
5In Stock
Min.: 1
Mult.: 1

2.4 Gb/s, 3.4 Gb/s, 900 Mb/s, 550 Mb/s 2 Ethernet RJ45 9 VDC 50 VDC - 40 C + 75 C 100 mm x 30 mm x 93.7 mm 16 MB, 256 MB IP30 9 W 256 MB Attack Prevention, Firewall, VLAN
Teltonika Routers 5G router with Telit module, SA & NSA. 4G CAT19, Dual SIM. eSIM x 7 profiles. 5 x Ethernet, WIFI 5, GPS, USB. Regions: Global. PSU: Australian
8In Stock
Min.: 1
Mult.: 1

Routers 1.6 Gb/s, 211 Mb/s 5 Ethernet RJ45, USB 9 VDC 50 VDC - 40 C + 75 C 132 mm x 44.2 mm x 95 mm 16 MB, 256 MB IP30 14 W 256 MB
Teltonika Routers 4G/3G/2G/LTE CAT6, Cellular Router, Dual SIM, WiFi 5 Ghz & 2.4 Ghz. GNSS (GPS), 4 x Ethernet, Bluetooth LE, USB. Regions: Europe, the Middle East, Africa, Australia, APAC2, Brasil, Malaysia. European power supply unit 17In Stock
Min.: 1
Mult.: 1

Routers 2.4 GHz to 5 GHz 5 Port SPI 9 V 50 V - 40 C + 75 C 115 mm x 44.2 mm x 95.1 mm 256 MB IP30 DDR3 16 W 256 MB
Advantech Routers ICR-2500, Global, 4 ETH, 1 DI, 1 DO, GNSS, Metal 4In Stock
Min.: 1
Mult.: 1
Routers 150 Mb/s 4 Port 9 V 48 V - 40 C + 75 C 130 mm x 95 mm x 25 mm IP30 6.5 W 128 MB
Advantech Routers CR-2500, Global, 4 ETH, 1 DI, 1DO, WiFi, Metal 4In Stock
Min.: 1
Mult.: 1
Routers 150 Mb/s 4 Port 9 V 48 V - 40 C + 75 C 130 mm x 95 mm x 25 mm IP30 6.7 W 128 MB
Morse Micro Routers HaLowLink2, Wi-Fi HaLow Router w/ External Antenna, Configured for Australia
39In Stock
224On Order
Min.: 1
Mult.: 1
Routers USB 0 C + 40 C 88 mm x 68 mm x 24 mm DRAM 256 MB
Morse Micro Routers HaLowLink2, Wi-Fi HaLow Router w/ External Antenna, Configured for Japan
25In Stock
28Expected 10/6/2026
Min.: 1
Mult.: 1
Routers USB 0 C + 40 C 88 mm x 68 mm x 24 mm DRAM 256 MB
Digi Routers 6310-DXE4 Cellular Extender EU Region 3In Stock
Min.: 1
Mult.: 1
LTE Routers 2 Ethernet 100 VAC, 18 VDC 240 VAC, 18 VDC 0 C + 40 C 142 mm x 128 mm x 25 mm Bulk
Digi Routers Digi 360 Cellular Solution Package for Digi IX25 (1 year) - LTE Cat 4, Edge Computing, GNSS, eSIM, Worldwide, Anterix, FirstNet Capable, Quad Ethernet, RJ50 Serial RS-232/485, USB 2.0, GPIOs, DC Power Cable 5In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 10 Mb/s, 100 Mb/s, 1000 Mb/s 7 Port Ethernet 9 VDC 30 VDC - 40 C + 75 C 146 mm x 118 mm x 38 mm 8 GB DDR 2.3 W 1 GB IEC 62368-1, CB scheme, FIPS 140-3, SIM Security
Digi Routers Digi 360 Cellular Solution Package for Digi IX25 (1 year) - 5G RedCap with LTE Cat 4 fallback, Edge Computing, GNSS, WiFi 6e, eSIM, Worldwide, Anterix, FirstNet Capable, CBRS, Quad Ethernet, RJ50 Serial RS-232/485, USB 2.0, GPIOs, DC Power Cable
6In Stock
Min.: 1
Mult.: 1

4G LTE 5G Routers ARM Cortex A53 10 Mb/s, 100 Mb/s, 1000 Mb/s 7 Port Ethernet 9 VDC 30 VDC - 40 C + 75 C 146 mm x 118 mm x 38 mm 8 GB DDR 2.3 W 1 GB IEC 62368-1, CB scheme, FIPS 140-3, SIM Security
Digi Routers XBee Hive Border Router, LTE Cat 1, Wi-Fi, FFN, NA, No accessories
5In Stock
Min.: 1
Mult.: 1

Routers 900 MHz 1 x RJ45, 1 x RJ50, 1 x RS-232, 1 x RS-485 9 V 30 V - 40 C + 70 C 148 mm x 99 mm x 33 mm 1.75 W 512 MB
Digi Routers XBee Hive Border Router, LTE Cat-1, Wi-Fi, FFN, EU, No accessories 4In Stock
Min.: 1
Mult.: 1

Routers 868 MHz 1 x RJ45, 1 x RJ50, 1 x RS-232, 1 x RS-485 9 V 30 V - 40 C + 70 C 148 mm x 99 mm x 33 mm 1.75 W 512 MB
Lantronix G526GP12SB01
Lantronix Routers SLC KIT WITH G520 G526GP12S INDUSTRY PACK LTE CAT 4 ROUTER FOR EMEA
3In Stock
Min.: 1
Mult.: 1

Bulk
Teltonika Routers Cellular Router, 4G/3G/2G/LTE CAT4, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O Regions: Europe, Australia, Asia-Pacific, Power supply: European Power Supply Unit 21In Stock
100On Order
Min.: 1
Mult.: 1

Routers 580 MHz 100 Mb/s 2 SPI 9 VDC 30 VDC - 40 C + 75 C 83 mm x 74 mm x 25 mm 16 MB IP30 DDR2 6.5 W 128 MB WPA, WPA2, WPA3
Teltonika Routers Routers 4G CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 2 x Ethernet, 2x I/O. RS232 and RS485. microSD. Active and passive PoE in. Regions: Latin America. No PSU added.
17In Stock
Min.: 1
Mult.: 1

Cellular Routers 580 MHz 100 Mb/s 2 Ethernet, RS-485 9 VDC 57 VDC - 40 C + 75 C 83 mm x 83 mm x 25 mm 32 MB IP30 DDR2 3.5 W 128 MB WPA2
Teltonika Routers Managed Wifi Router. 4 x Ethernet, Wifi 5ghz and 2.4ghz. Regions: Global. Australian power supply.
1In Stock
30On Order
Min.: 1
Mult.: 1

867 Mb/s 4 Ethernet 9 VDC 50 VDC - 40 C + 75 C 115 mm x 32.2 mm x 95.2 mm 16 MB, 256 MB IP30 8.65 W 256 MB 802.1x, Attack Prevention, Authentication, Firewall
Teltonika Routers 4G CAT6 cellular router with Telit. WIFI 2,4 and 5. Dual SIM, eSIM. 5 ethernet ports. USB. GPS. Region: Global. Ppwer supply: EU
1In Stock
20On Order
Min.: 1
Mult.: 1

Routers MIPS1004Kc 6 GHz 867 Mb/s 5 USB 9 VDC 50 VDC - 40 C + 75 C 132 mm x 104 mm x 44.2 mm 16 MB, 256 MB IP30 DDR3 18 W 256 MB WPA, WPA2, WPA3
Digi Routers Digi XBee Hive Border Router - 900 MHz, Full Function Node (FFN), Ethernet, North America
4In Stock
Min.: 1
Mult.: 1

Routers 900 MHz 1 x RJ45, 1 x RJ50, 1 x RS-232, 1 x RS-485 9 V 30 V - 40 C + 70 C 148 mm x 99 mm x 33 mm 1.75 W 512 MB
Teltonika Routers 5G / LTE Cellular Router, 5G, 4G (LTE), Cat 19, 4 M12 X-coded Gigabit Ethernet ports, 1 M12 A-coded power input. Dual SIM, eSIM, WiFi 5 Ghz, GPS, USB. Region: EMEA, APAC, Brazil. No power supply 21In Stock
30On Order
Min.: 1
Mult.: 1

Routers 880 MHz 4 Port Ethernet, USB 9 V 50 V - 40 C + 75 C 167 mm x 46.2 mm x 112.4 mm 5.5 W 256 MB