Routers

Results: 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging
Doodle Labs Routers 2.4 GHz Nano OEM
32In Stock
40Expected 9/14/2026
Min.: 1
Mult.: 1

Manet Routers 2.4 GHz to 2.482 GHz 40 Mb/s UART, USB - 40 C + 85 C 47 mm x 28 mmx 5 mm 32 MB IP50 DDR2 64 MB Bulk

Doodle Labs Routers 2.4 GHz Mini OEM
374In Stock
480Expected 10/23/2026
Min.: 1
Mult.: 1

Routers 2.4 GHz to 2.482 GHz UART, USB - 40 C + 85 C 32 MB IP50 DDR2 64 MB Bulk
Digi Routers Digi 360 Cellular Solution Package for Digi TX64 (1 year) - Dual cellular (5G and LTE-A Pro FirstNet), Dual Wi-Fi, UDR (GNSS), Quad Ethernet, DB9M RS-232, Worldwide, No Accessories 3In Stock
Min.: 1
Mult.: 1

Cellular Routers 4 x RJ45, 1 x RS-232, 3 x USB 3.0 Ethernet, RS-232, USB 3.0, WiFi 9 V 36 V - 30 C + 70 C 260 mm x 196 mm x 67 mm 8 GB IP40 RAM 41 W 2 GB WPA, WPA2 Bulk
Lantronix Routers 4G LTE IIoT Router for AT&T (US) 1 LAN FE, RS-232/485 MULTI-MODE, USB, 4 I/O
2In Stock
50Expected 10/13/2026
Min.: 1
Mult.: 1

Routers 1 GHz 3 Port 0 V 30 V - 40 C + 70 C 143 mm x 107 mm x 34 mm 512 MB IP41 6 W 256 MB Bulk
Doodle Labs Routers 5.6 GHz Japan Robotics Mini OEM
6In Stock
Min.: 1
Mult.: 1

Routers 5.65 GHz to 5.755 GHz - 40 C + 85 C 47 mm x 28 mm x 5 mm 32 MB 64 MB Bulk

Digi Routers Digi IX20 - Priority, LTE, CAT-4, Dual Ethernet, RS-232, Wi-Fi, No AccessoriesFirstNet Ready
23In Stock
Min.: 1
Mult.: 1
LTE Routers 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS-232 Ethernet, RS-232 9 V 30 V - 20 C + 70 C 107 mm x 162 mm x 35 mm 256 MB 2.5 W 256 MB WPA/WPA-2 Bulk
Lantronix Routers ROUTER E214 EMEA MALAYSIA - LTE CAT. 1 BAND 28, 20, 8, 3, 1, 7 - 3G FB 8,1 - 2G FB BAND 8, 3 - 2 ETHERNET, DUAL SIM, RS-232 PORT, WI-FI, SD CARD, 2 I/O - EPACK
12In Stock
Min.: 1
Mult.: 1

Routers RS-232 8 V 32 V - 20 C + 60 C 92 mm x 57 mm x 22 mm 32 MB 128 MB Bulk
Lantronix Routers SLC KIT WITH G520 G526GP1AS1 INDUSTRY PACK LTE CAT 4 ROUTER FOR CANADA, USA; 520-0165-00 POWER SUPPLY. 1X A33H0, 1 X CAT5E CABLE ACC-500-110-R, QSG
5In Stock
Min.: 1
Mult.: 1

LTE Connectivity Kits Bulk

Digi Routers Digi IX20-PR - Priority, LTE, CAT-4, Dual Ethernet, RS-232, No AccessoriesFirstNet Ready
12In Stock
Min.: 1
Mult.: 1
LTE Routers 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS-232 Ethernet, RS-232 9 V 30 V - 20 C + 70 C 107 mm x 162 mm x 35 mm 256 MB 1.5 W 256 MB Bulk
Lantronix Routers Router E214 AT&T, T-MOBILE - LTE CAT. 1 BAND
3In Stock
Min.: 1
Mult.: 1

Routers 2.4 GHz 150 Mb/s 1 Serial, 2 Ethernet Serial 8 V 32 V - 20 C + 60 C 92 mm x 57 mm x 22 mm 32 MB DDR2 128 MB Bulk
Digi Routers 6310-DXE4 Cellular Extender EU Region 3In Stock
Min.: 1
Mult.: 1
LTE Routers 2 Ethernet 100 VAC, 18 VDC 240 VAC, 18 VDC 0 C + 40 C 142 mm x 128 mm x 25 mm Bulk
Digi Routers Digi 6330-MX06 LTE Router EU
6In Stock
Min.: 1
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 3 Ethernet, 1 USB Ethernet, USB 100 VAC, 24 VDC 240 VAC, 24 VDC 0 C + 40 C 147.32 mm x 147.32 mm x 48.26 mm AES, DES, 3DES, IKEv1, MODECFG, MD5, OpenVPN, RADIUS, SHA1, TACACS+, X509 Bulk
Lantronix G526GP12SB01
Lantronix Routers SLC KIT WITH G520 G526GP12S INDUSTRY PACK LTE CAT 4 ROUTER FOR EMEA
3In Stock
Min.: 1
Mult.: 1

Bulk
Phoenix Contact Routers TC ROUTER 3002T-4G GL 36In Stock
Min.: 1
Mult.: 1
Routers 80 MHz to 3 GHz 150 Mb/s RJ-45 10 VDC 30 VDC - 40 C + 70 C 127 mm x 45 mm x 130 mm IP20 Bulk
Lantronix Routers 4G LTE IIoT Router Australia & NZ 1 LAN FE, RS-232/485 MULTI-MODE, USB, 4 I/O
37In Stock
Min.: 1
Mult.: 1

Routers 1 GHz 3 Port 0 V 30 V - 40 C + 70 C 143 mm x 107 mm x 34 mm 512 MB IP41 6 W 256 MB Bulk
Lantronix Routers 5G Release 16 Sub 6 Industrial Grade Router (US Only) 1 LAN PORT 2.5GE, USB
10In Stock
Min.: 1
Mult.: 1

Routers 1.6 Gb/s / 200 Mb/s, 2.4 Gb/s / 900 Mb/s, 2.5 Gb/s / 550 Mb/s 1 Port Ethernet 8 V 40 V - 30 C + 70 C 143.5 mm x 110.5 mm x 30 mm IP41 Bulk
Lantronix Routers 5G Release 16 Sub 6 Industrial Grade Router (Global) 1 LAN PORT 2.5GE, USB
9In Stock
Min.: 1
Mult.: 1

Routers 900 Mb/s 6 Port USB 8 V 40 V - 30 C + 70 C 143.5 mm x 110.5 mm x 30 mm IP41 Bulk
Digi Routers Digi 360 Cellular Solution Package for Digi IX10 (1 year) - LTE Cat 4, Worldwide, Ethernet, RJ45 Serial RS-232/485, No Accessories. 161In Stock
221On Order
Min.: 1
Mult.: 1

LTE Routers 10 Mb/s, 100 Mb/s 1 Ethernet, 1 Serial Ethernet, RS-232/485 9 V 30 V - 40 C + 70 C 118 mm x 88 mm x 35 mm 2.5 W Bulk
Lantronix Routers 4G LTE IIoT Router for Europe 1 LAN FE, RS-232/485 MULTI-MODE, USB, 4 I/O
5In Stock
Min.: 1
Mult.: 1

Routers 1 GHz 3 Port 0 V 30 V - 40 C + 70 C 143 mm x 107 mm x 34 mm 512 MB IP41 6 W 256 MB Bulk
Lantronix Routers 4G LTE IIoT Router for Verizon (US) 1 LAN FE, RS-232/485 MULTI-MODE, USB, 4 I/O
3In Stock
Min.: 1
Mult.: 1

Routers 1 GHz 3 Port 0 V 30 V - 40 C + 70 C 143 mm x 107 mm x 34 mm 512 MB IP41 6 W 256 MB Bulk
Doodle Labs Routers 2.4 GHz WiFi Embedded Xtreme Mesh
74In Stock
Min.: 1
Mult.: 1

Advanced MIMO Mesh Routers 2.4 GHz 100 Mb/s 1 Port Ethernet, RJ-45, UART, USB 6 VDC 32 VDC - 40 C + 85 C 65 mm x 57 mm x 12 mm IP50 3.4 W VPN, L2TP, GRE, STP Bulk
Doodle Labs Routers Smart Radio: 900 MHz Embedded Xtreme Mesh
8In Stock
Min.: 1
Mult.: 1

Advanced MIMO Mesh Routers 902 MHz to 928 MHz 100 Mb/s 1 Port Ethernet, RJ-45, UART, USB 6 VDC 32 VDC - 40 C + 85 C 65 mm x 57 mm x 12 mm IP50 3.4 W VPN, L2TP, GRE, STP Bulk
Digi Routers Digi 360 Cellular Solution Package for Digi EX50 (1 year) - 5G, Cat 20 fallback, Global, RS-232, 1 Serial Port, Wi-Fi 6, Dual Ethernet. Includes: PSU, mounting accessories, ethernet cables, and antennas. 4In Stock
Min.: 1
Mult.: 1
Cellular Routers ARM Cortex A53 6 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s 2 x RJ45 Ethernet, RS-232 19 V - 30 C + 60 C 158 mm x 158 mm x 35 mm 512 MB Flash, RAM 25 W 512 MB WPA, WPA2, WPA3 Bulk
Sierra Wireless Routers LX60, 4G LTE Router, North America, includes 1-year AirLink Complete 21In Stock
Min.: 1
Mult.: 1

4G LTE Cat 4 Routers 2.4 GHz, 5 GHz 50 Mb/s, 150 Mb/s, 1 Gb/s 2 x RJ45, 1 x RS-232, 1 x USB 2.0 Ethernet, RS-232, USB 2.0, WiFi 7 V 36 V - 20 C + 65 C 146 mm x 100 mm x 42 mm IP20 Bulk
Digi Routers 6310-DX06 Cellular Extender
4In Stock
Min.: 1
Mult.: 1
LTE Routers 700 MHz, 960 MHz, 1.575 GHz, 2.7 GHz 10 Mb/s, 100 Mb/s 2 Ethernet Ethernet 100 VAC, 18 VDC 240 VAC 0 C + 40 C 142 mm x 128 mm x 25 mm Bulk