EMIO-100P-MPU01E

Advantech
923-EMIO-100P-MPU01E
EMIO-100P-MPU01E

Mfr.:

Description:
Interface Modules EMIO Parallel module,Full-size,USB I/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,44 € 41,44 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
RoHS:  
Interface Modules
USB to Parallel
1 Port
1.216 Mb/s
Parallel, USB
5 V
5 V
0 C
+ 70 C
EMIO-100P
Bulk
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Parallel LPT module, 1 channel, USB I/F
Dimensions: 50.59 mm x 30 mm x 15 mm
Operating Supply Current: 100 mA
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
5A991

EMIO-100P USB to 1-Ch Parallel Port Module

Advantech EMIO-100P-MPU01E USB to 1-Ch Parallel Port module is compliant with USB 1.1 and supports the IEEE-1284 specification. The adapter of this parallel port module supports bi-directional parallel interface communication. The EMIO-100P features internal (Mini PCIe) and external USB ports (module type combo solution) and a red LED for module ready status. This RoHS compliant module is of 50.59mm x 30mm x 10mm dimension and operates within 0°C to 70°C temperature range.