DLI-MCG024

Carlo Gavazzi
225-DLI-MCG024
DLI-MCG024

Mfr.:

Description:
Interface Modules DALI-2 SUB-MASTER

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
507,36 € 507,36 €
481,99 € 2.409,95 €
466,77 € 4.667,70 €
451,54 € 11.288,50 €

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Interface Modules
RoHS:  
19.2 V
28.8 V
- 20 C
+ 50 C
DLI
Brand: Carlo Gavazzi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Operating Supply Voltage: 24 VDC
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090

DLI-MCG024 DALI-2 Submaster

Carlo Gavazzi DLI-MCG024 DALI-2 Submaster manages a complete DALI-2 network when combined with a UWP 4.0 controller, including input and output devices. Up to 20 DLI-MCG024 units can be connected to a UWP 4.0 controller, and each DLI-MCG024 unit can control up to 128 DALI-2 items. The DLI-MCG024 controller is a versatile and powerful solution, offering a comprehensive solution for building automation and energy management applications. Carlo Gavazzi DLI-MCG024 DALI-2 Submaster seamlessly integrates with various power and energy meters and sensors, providing a centralized hub for data collection, storage, and communication.