ADC-30AB BBA

Delta Electronics
108-ADC-30ABBBA
ADC-30AB BBA

Mfr.:

Description:
Interface Modules 30W Dual USB/ USB-C port car charger. UCB-C 18W 5V 3A, 9V 2A and USB 12W 5V 2.4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,66 € 27,66 €
24,22 € 242,20 €
23,17 € 417,06 €
22,42 € 1.210,68 €
21,67 € 2.340,36 €
20,48 € 5.160,96 €
19,88 € 10.019,52 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Interface Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Interface Modules
PD Charging, USB
2 Port
USB
30D
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 69 mm x 20 mm
Operating Supply Current: 3.5 A
Operating Supply Voltage: 12 VDC
Product Type: Interface Modules
Factory Pack Quantity: 18
Subcategory: Embedded Solutions
Tradename: Innergie
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

Power Accessories

Delta Electronics Power Accessories consist of USB-C™ to USB-C cables, lightning cables, a world travel plug kit, an auto charger, and USB-C to laptop tips. These products are designed for use with various applications that require fast charging, enabling users to quickly charge devices both at home and in the car. The world travel plug kit from Delta includes US, EU, UK, and AU plugs.