DB9-USB-M

FTDI
895-DB9-USB-RS232-M
DB9-USB-M

Mfr.:

Description:
Interface Modules USB to RS232 Legacy Adapter DB9 Male

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,84 € 18,84 €

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Modules
RoHS:  
Converters
USB 2.0 to RS-232
1 Port
12 Mb/s
RS-232, USB 2.0
5 V
5 V
- 40 C
+ 85 C
Bulk
Brand: FTDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 30.8 mm x 19.8 mm x 11.5 mm
Operating Supply Current: 30 mA
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 50
Subcategory: Embedded Solutions
Part # Aliases: DB9-USB-RS232-M
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8471800001
CAHTS:
8542900000
USHTS:
8542900000
MXHTS:
84718001
ECCN:
EAR99

DB9-USB-RS232 USB 2.0 Modules

FTDI DB9-USB-RS232 USB 2.0 Modules provide a simple and fast method of migrating existing DB9-based RS232 connector interfaces to USB 2.0 without the need for any board redesign. FTDI DB9-USB-RS232 modules feature a USB 2.0 mini-B connector on a module that fits a standard 9-pin DB9 connector footprint. The DB9-USB-RS232 comes in male or female versions to replace the male or female DB9 connector versions in systems equipped with legacy DB9-based RS232 connectors.