1088128

Phoenix Contact
651-1088128
1088128

Mfr.:

Description:
Interface Modules AXL SE RS4851

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
189,26 € 189,26 €
186,51 € 1.865,10 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Interface Modules
RoHS:  
Communication Modules
RS-485
1 Port
230.4 kb/s
RS-485
19.2 V
30 V
- 25 C
+ 60 C
Brand: Phoenix Contact
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8538908180
ECCN:
EAR99

Axioline Smart Elements Safety Modules

Phoenix Contact Axioline Smart Elements Safety Modules are an extension of the Axioline F I/O system and provide a compact modular I/O option. These devices offer a variety of digital, analog, and function modules that can easily be installed into 4- or 6-slot base units for the AXL F backplane. The Phoenix Contact Axioline Smart Elements series features two pieces: the base units and the Smart Elements. The base units contain a single power connector and distribute this power to all connected Smart Elements modules, reducing installation time. These Axioline Smart Elements enable the operation of standard I/O devices with serial interfaces on a bus system.