2316373

Phoenix Contact
651-2316373
2316373

Mfr.:

Description:
Interface Modules FB-DP-RPTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
454,43 € 454,43 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Interface Modules
RoHS:  
Repeaters
PROFIBUS DP
1 Port
12 Mb/s
PROFIBUS DP
- 20 C
+ 60 C
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NL
Description/Function: DP interface repeater module
Dimensions: 132 mm x 100 mm x 25 mm
Operating Supply Current: 270 mA
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 276,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8538900000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A991.b

PROFIBUS DP/PA Coupler Link Module

Phoenix Contact PROFIBUS DP/PA Coupler Link Module transparently converts PROFIBUS DP to PROFIBUS PA, while providing detailed network diagnostics. The module is completely transparent to the PROFIBUS network with up to `0 individual PROFIBUS DP or PROFIBUS PA modules per head station, and easy Ethernet web access for configuration and network diagnostics with oscilloscope. It also includes a communication interface module, PROFIBUS DP repeater module, and a PROFIBUS PA scope module that can help easily determine physical layer problems in a network. Phoenix Contact PROFIBUS DP/PA coupler/link is well suited for water/wastewater, chemical, energy, or food and beverage applications.