6ES71944AF000AA0

Siemens
982-6ES71944AF000AA0
6ES71944AF000AA0

Mfr.:

Description:
Interface Modules ET200PRO, CM IM PN 2XRJ45

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
295,09 € 295,09 €
287,33 € 2.873,30 €
281,78 € 7.044,50 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Interface Modules
RoHS:  
ET200 PRO
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: SIMATIC
Part # Aliases: 6ES7194-4AF00-0AA0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000

SIMATIC ET 200pro IP65/67 Distributed I/O System

Siemens SIMATIC ET 200pro IP65/67 Distributed I/O System is a multi-functional I/O system with an IP65/67 degree of protection. This Siemens I/O system is ideal for a wide variety of industries, especially where a detailed modular structure is demanded in harsh environments directly at the machine. The ET 200pro provides maximum flexibility to respond quickly to automation requirements. The modular design allows the ET 200pro to be installed directly on the machine without a control cabinet. The robust design also allows the system to withstand increased mechanical loads. The high-performance system includes available safety-integrated functionalities.