SRAM

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory SRAM 2M, 3.3V, 55ns 256K x 8 Asynch SRAM 121In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 55 ns Parallel 3.6 V 2.7 V 35 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM SRAM, 1Mb, 128K x 8, 3.3V, 32pin TSOP I, 10ns, Commercial Temp - Tray 58In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRA 24In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 80 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM 503In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRA 161In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM 1M, 5V, 12ns FAST 128K x 8 Asynch SRAM 119In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 12 ns Parallel 5.5 V 4.5 V 100 mA 0 C + 70 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM 1M, 5V, 15ns FAST 128K x 8 Asynch SRAM 10In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 15 ns Parallel 5.5 V 4.5 V 90 mA 0 C + 70 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM SRAM, 1Mb, 128K x 8, 3.3V, 32pin TSOP I, 12ns, Commercial Temp - Tray 26In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 12 ns Parallel 3.6 V 3 V 65 mA 0 C + 70 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM 1M, 3.3V, 10ns, FAST 128K x 8 Asynch SRAM 17In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 3 V 150 mA - 40 C + 85 C SMD/SMT TSOP-II-32
Alliance Memory SRAM 16Mb, LP SRAM, 1M x 16, 2.7 - 3.6V, 48pin TSOP I (12 x 20mm), 45ns, Industrial Temp Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
1 Mbit 5.5 V 2.7 V - 40 C + 85 C Reel
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel
Alliance Memory SRAM 16Mb, LP SRAM, 1M x 16, 2.7 - 3.6V, 48pin TSOP I (12 x 20mm), 45ns, Industrial Temp Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
1 Mbit 5.5 V 2.7 V - 40 C + 85 C Tray
Alliance Memory SRAM 2M, 3.3V, 55ns 256K x 8 Asynch SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

2 Mbit 256 k x 8 55 ns Parallel 3.6 V 2.7 V 35 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel
Alliance Memory SRAM 2M, 3.3V, 55ns 256K x 8 Asynch SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

2 Mbit 256 k x 8 55 ns Parallel 3.6 V 2.7 V 35 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel
Alliance Memory SRAM 2M, 3.3V, 55ns 256K x 8 Asynch SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 234
Mult.: 234

2 Mbit 256 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray
Alliance Memory SRAM 2M, 3.3V, 55ns 256K x 8 Asynch SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

2 Mbit 256 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel
Alliance Memory SRAM 2M, 3.3V, 55ns 256K x 8 Asynch SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

2 Mbit 256 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel
Alliance Memory SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

4 Mbit 512 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel
Alliance Memory SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

4 Mbit 512 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-II-32 Reel, Cut Tape, MouseReel
Alliance Memory SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500
4 Mbit 512 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel
Alliance Memory SRAM 1M, 5V, 20ns FAST 128K x 8 Asynch SRAM Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 20 ns Parallel 5.5 V 4.5 V 80 mA 0 C + 70 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM 1M, 5V, 12ns FAST 128K x 8 Asynch SRAM Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

1 Mbit 128 k x 8 12 ns Parallel 5.5 V 4.5 V 100 mA 0 C + 70 C SMD/SMT TSOP-32 Reel
Alliance Memory SRAM 1M, 5V, 15ns FAST 128K x 8 Asynch SRAM Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

1 Mbit 128 k x 8 15 ns Parallel 5.5 V 4.5 V 90 mA 0 C + 70 C SMD/SMT TSOP-32 Reel
Alliance Memory SRAM 1M, 5V, 20ns FAST 128K x 8 Asynch SRAM Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

1 Mbit 128 k x 8 20 ns Parallel 5.5 V 4.5 V 80 mA 0 C + 70 C SMD/SMT TSOP-32 Reel