CAT25128VP2I-GT3

onsemi
698-CAT25128VP2I-GT3
CAT25128VP2I-GT3

Mfr.:

Description:
EEPROM 128K SPI Serial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.955

Stock:
4.955 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,619 € 0,62 €
0,576 € 5,76 €
0,561 € 14,03 €
0,55 € 27,50 €
0,538 € 53,80 €
0,521 € 130,25 €
0,509 € 254,50 €
0,504 € 504,00 €
Full Reel (Order in multiples of 3000)
0,401 € 1.203,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: EEPROM
RoHS:  
128 kbit
3-Wire, SPI
20 MHz
16 k x 8
TDFN-8
75 ns
1.8 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
CAT25128
Reel
Cut Tape
MouseReel
Active Read Current - Max: 4 mA
Brand: onsemi
Operating Supply Current: 4 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Supply Current - Max: 4 mA
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
EAR99

CAT25x SPI Serial EEPROMs

onsemi CAT25x SPI Serial EEPROMs feature a 64-byte or 128-byte page write buffer and support the Serial Peripheral Interface (SPI) protocol. These devices are enabled through a Chip Select (CS) input. In addition, the required bus signals are data input (SI), clock input (SCK), and data output (SO) lines. The onsemi CAT25x device's HOLD input may be used to pause any serial communication. These devices feature software and hardware write protection, including partial and full array protection. The on-chip ECC (Error Correction Code) makes the device suitable for high-reliability applications.

CAT25128 SPI Serial CMOS EEPROM

The onsemi CAT25128 SPI Serial CMOS EEPROM features software and hardware write protection, including partial and full array protection. The onsemi CAT25128 Serial CMOS EEPROM is 10 MHz SPI compatible, features 1.8V to 5.5V supply voltage range, and includes a 64-byte page write buffer. This onsemi device is enabled through a Chip Select input. Required bus signals of the CAT25128 EEPROM include clock input, data input, and data output lines. The HOLD input may be used to pause any serial communication with the CAT25128 device. Introduced by Mouser Electronics in January 2008.