M24128-UFMN6TP

STMicroelectronics
511-M24128-UFMN6TP
M24128-UFMN6TP

Mfr.:

Description:
EEPROM 128-Kbit Serial I2C bus EEPROM with unique identifier, 1.7V to 5.5V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.301

Stock:
1.301 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,304 € 3,04 €
0,296 € 7,40 €
0,29 € 14,50 €
0,284 € 28,40 €
0,275 € 68,75 €
0,269 € 134,50 €
0,268 € 268,00 €
Full Reel (Order in multiples of 2500)
0,249 € 622,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
M24128-U
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542327500
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99

M24128-U 128-Kbit Serial I²C Bus EEPROM

STMicroelectronics M24128-U 128-Kbit Serial I2C Bus EEPROM is designed for high reliability and versatility. Organized as 16K × 8-bits, the M24128-U EEPROM operates within a wide supply voltage range of 1.7V to 5.5V and an ambient temperature range from -40°C to +85°C. This EEPROM features a unique 128-bit factory-programmed serial number stored in a read-only identification page, ensuring traceability and security. The device supports multiple I2C bus modes, including Standard-mode (100kHz), Fast-mode (400kHz), and Fast-mode Plus (1MHz). Enhanced ESD protection up to 4kV and latch-up protection, along with more than four million write cycles and over 200 years of data retention, make the STMicroelectronics M24128-U ideal for demanding applications. The M24128-U also offers hardware write protection, random/sequential read modes, and efficient byte/page write operations within 5ms.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Unique ID EEPROMs

STMicroelectronics Unique ID EEPROMs provide a seamless and ready-to-use solution designed to meet identification and traceability needs. Cost-effective, it allows developers to easily incorporate a serial number or unique ID into any application without additional components. This EEPROM, which includes reliable user memory and a factory-programmed, locked 128-bit unique identifier, is available in various densities from 32Kbits to 2Mbits. Building on the robust foundation of ST's serial EEPROM, this memory combines reliable storage with advanced identification features.