ROHM Semiconductor EEPROM

Results: 466
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM 105deg C Op SPI BUS EEPROM
1.775In Stock
Min.: 1
Mult.: 1
: 2.500

1 Mbit Serial 10 MHz 128 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor EEPROM SPI BUS 10MHz 256Kbit 2.5-5.5V
2.683In Stock
Min.: 1
Mult.: 1
: 2.500

256 kbit Serial 10 MHz 32 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 512Kbit 2.5-5.5V
1.414In Stock
Min.: 1
Mult.: 1
: 2.500

512 kbit Serial 10 MHz 64 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 4Kbit 2.5-5.5V
4.651In Stock
Min.: 1
Mult.: 1
: 2.500

4 kbit SPI 10 MHz 512 x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 128K TSSOP-B8J EEPROM 12.025In Stock
Min.: 1
Mult.: 1
: 2.500

128 kbit I2C 1 MHz 16 k x 8 TSSOP-BJ-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128FVJ-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor BR93C46-WMN7TP
ROHM Semiconductor EEPROM MICROWIRE 1K BIT 64X16 3.3V/5V 8PIN 2.479In Stock
Min.: 1
Mult.: 1
: 2.500

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 200 ns 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 1K MSOP8 EEPROM 33.650In Stock
Min.: 1
Mult.: 1
: 3.000

1 kbit I2C 1 MHz 128 x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G01FVM-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 1KBIT 4.551In Stock
Min.: 1
Mult.: 1
: 2.500

1 kbit Serial 1 MHz 128 x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape

ROHM Semiconductor EEPROM SPI 64K BIT 1.795In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit SPI 5 MHz 8 k x 8 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L640-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROM Memory IC Serial-Microwire 1Kbit 8-Pin 7.500In Stock
Min.: 1
Mult.: 1
: 2.500

1 kbit Serial 3 MHz 64 x 16 SSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 7.990In Stock
Min.: 1
Mult.: 1
: 4.000

46 kbit Serial 3 MHz 64 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 7.180In Stock
Min.: 1
Mult.: 1
: 4.000

4 kbit Serial 3 MHz 256 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 4.993In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit Serial 3 MHz 1 k x 16 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM (3-Wire) 1.25MHz 4Kbit 2.7-5.5V
5.961In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit SPI 2 MHz 256 x 16 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K MSOP8 EEPROM 2.864In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit I2C 400 kHz 512 x 8 MSOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L04FVM-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 1K SOP-J8 EEPROM 2.400In Stock
Min.: 1
Mult.: 1
: 2.500

1 kbit Serial 2 MHz 64 x 16 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93L46-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 8K SOP-J8 EEPROM 2.923In Stock
Min.: 1
Mult.: 1
: 2.500

8 kbit I2C 400 kHz 1 k x 8 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L08FJ-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 16K TSSOP-B8 EEPROM 2.651In Stock
Min.: 1
Mult.: 1
: 3.000

16 kbit I2C 400 kHz 2 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L16FVT-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 16K MSOP8 EEPROM 2.891In Stock
Min.: 1
Mult.: 1
: 3.000

16 kbit I2C 400 kHz 2 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L16FVM-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM MICROWIRE BUS 1Kbit 1.8-5.5V Supply 2.995In Stock
Min.: 1
Mult.: 1
: 3.000

1 kbit Serial 2 MHz 64 x 16 TSSOP-B-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

ROHM Semiconductor EEPROM Hi-Rel Serial EEPROM of I2C BUS 4.791In Stock
Min.: 1
Mult.: 1
: 2.500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T02-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 32K VSON008X2030 EEPROM 3.200In Stock
Min.: 1
Mult.: 1
: 4.000

32 kbit Serial 400 kHz 4 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T32-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 2Kbit 2.5-5.5V
2.906In Stock
Min.: 1
Mult.: 1
: 3.000

2 kbit SPI 10 MHz 256 x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 32Kbit 2.5-5.5V
2.508In Stock
Min.: 1
Mult.: 1
: 3.000

32 kbit SPI 10 MHz 4 k x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 1K SOP8 EEPROM 3.832In Stock
Min.: 1
Mult.: 1
: 2.500

1 kbit I2C 400 kHz 128 x 8 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L01AF-W Reel, Cut Tape, MouseReel