D52.31303S.001

Apacer
908-D52.31303S.001
D52.31303S.001

Mfr.:

Description:
DRAM DDR5 REG DIMM 4800 2048x8 32GB SA FLF HF

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: DRAM
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
SDRAM - DDR5
32 GB
16 bit
4.8 GHz
FBGA-288
4 G x 80
4.25 V
15 V
0 C
+ 85 C
Bulk
Brand: Apacer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Supply Current - Max: 2.5 A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301140
ECCN:
EAR99

DDR5-5600 Embedded Memory Modules

Apacer Technology Inc. DDR5-5600 Embedded Memory Modules employ original high-quality DRAM ICs and feature memory transfer rates of up to 5600Mbps. The Apacer Technology Inc. DDR5-5600 modules are available in 8GB, 16GB, and 32GB variants. The DDR5-5600 modules incorporate an on-die ECC mechanism that significantly strengthens the reliability, availability, and serviceability of the DRAM IC. The modules are 262-pin or 288-pin dual in-line memory modules intended for mounting into a connector socket. Applications include factory automation, healthcare, the Internet of Things (IoT), and servers/networking.