AT25FF321A-MBUN-T

Renesas / Dialog
724-AT25FF321AMBUNT
AT25FF321A-MBUN-T

Mfr.:

Description:
NOR Flash 32 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 4X3 (Tape & Reel), Single, Dual, Quad SPI NOR flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.932

Stock:
6.932 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
1,08 € 10,80 €
1,05 € 26,25 €
1,02 € 51,00 €
0,998 € 99,80 €
0,972 € 243,00 €
0,946 € 473,00 €
0,929 € 929,00 €
Full Reel (Order in multiples of 5000)
0,929 € 4.645,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NOR Flash
RoHS:  
SMD/SMT
USON-8
AT25FF321A
32 Mbit
1.65 V
3.6 V
15 mA
SPI
133 MHz
4 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Renesas / Dialog
Product Type: NOR Flash
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Supply Current - Max: 17 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
USHTS:
8542320051
ECCN:
3A991.b.1.a

AT25FF321A 32Mbit SPI Serial Flash Memory

Renesas / Dialog AT25FF321A 32Mbit SPI Serial Flash Memory is developed for use in a wide variety of high-volume consumer and connected applications. The AT25FF321A serial interface Flash memory device is optimized for low-energy applications. The device operates using modem Lithium battery technology over a wide input voltage range of 1.65V to 3.6V.