Microchip AT24C04D Series EEPROM

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-TSSOP 6.555In Stock
Min.: 1
Mult.: 1
: 5.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C04D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-SOIC-N 7.838In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C04D Tube

Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-TSSOP 16.558In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C04D Tube

Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-SOT23 14.168In Stock
Min.: 1
Mult.: 1
: 5.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOT-23-5 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C04D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-UDFN 3.573In Stock
5.000Expected 7/13/2026
Min.: 1
Mult.: 1
: 5.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C04D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-SOIC-N 5.688In Stock
Min.: 1
Mult.: 1
: 4.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C04D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-UDFN 1.250In Stock
Min.: 1
Mult.: 1
: 15.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C04D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-PDIP 1.355In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 PDIP-8 450 ns 1.7 V 3.6 V Through Hole 100 Year - 40 C + 85 C AT24C04D Tube