NBT SRAMs

GSI Technology NBT SRAMs are 144Mbit and 288Mbit Synchronous Static SRAMs that utilize all available bus bandwidth. The SRAMs achieve this by eliminating the need to insert deselect cycles when the device is switched from read to write cycles. The devices' simplified interface is designed to use a data bus's maximum bandwidth. Because it is a synchronous device, address, data inputs, and read/write control inputs are captured on the rising edge of the input clock.

Results: 1.613
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 1.8/2.5V 512K x 18 9M Non-Stocked
Min.: 42
Mult.: 42

9 Mbit 512 k x 18 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 125 mA, 135 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 512K x 18 9M Non-Stocked
Min.: 42
Mult.: 42

9 Mbit 512 k x 18 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 125 mA, 160 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 512K x 18 9M Non-Stocked
Min.: 42
Mult.: 42

9 Mbit 512 k x 18 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 145 mA, 185 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M Non-Stocked
Min.: 72
Mult.: 72

9 Mbit 512 k x 18 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 120 mA, 130 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M Non-Stocked
Min.: 72
Mult.: 72

9 Mbit 512 k x 18 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 140 mA, 150 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 512K x 18 9M Non-Stocked
Min.: 66
Mult.: 66

9 Mbit 512 k x 18 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 105 mA, 115 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M Non-Stocked
Min.: 72
Mult.: 72

9 Mbit 512 k x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 130 mA, 155 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M Non-Stocked
Min.: 72
Mult.: 72

9 Mbit 512 k x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 150 mA, 175 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 512K x 18 9M Non-Stocked
Min.: 66
Mult.: 66

9 Mbit 512 k x 18 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 115 mA, 140 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M Non-Stocked
Min.: 72
Mult.: 72

9 Mbit 512 k x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 145 mA, 180 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M Non-Stocked
Min.: 72
Mult.: 72

9 Mbit 512 k x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 165 mA, 200 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 512K x 18 9M Non-Stocked
Min.: 66
Mult.: 66

9 Mbit 512 k x 18 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 125 mA, 165 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M Non-Stocked
Min.: 1
Mult.: 1

9 Mbit 512 k x 18 5 ns 300 MHz Parallel 3.6 V 2.3 V 150 mA, 205 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M Non-Stocked
Min.: 36
Mult.: 36

9 Mbit 512 k x 18 5 ns 300 MHz Parallel 3.6 V 2.3 V 170 mA, 225 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M Non-Stocked
Min.: 36
Mult.: 36

9 Mbit 512 k x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 165 mA, 220 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M Non-Stocked
Min.: 36
Mult.: 36

9 Mbit 512 k x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 185 mA, 240 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 512K x 18 9M Non-Stocked
Min.: 66
Mult.: 66

9 Mbit 512 k x 18 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 125 mA, 135 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 512K x 18 9M Non-Stocked
Min.: 66
Mult.: 66

9 Mbit 512 k x 18 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 145 mA, 185 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 256K x 36 9M Non-Stocked
Min.: 42
Mult.: 42
9 Mbit 256 k x 36 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 130 mA, 145 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 256K x 36 9M Non-Stocked
Min.: 42
Mult.: 42
9 Mbit 256 k x 36 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 145 mA, 170 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 256K x 36 9M Non-Stocked
Min.: 42
Mult.: 42
9 Mbit 256 k x 36 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 160 mA, 200 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M Non-Stocked
Min.: 42
Mult.: 42
9 Mbit 256 k x 36 5 ns 300 MHz Parallel 3.6 V 2.3 V 185 mA, 245 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M
Non-Stocked
Min.: 42
Mult.: 42
9 Mbit 256 k x 36 5 ns 300 MHz Parallel 3.6 V 2.3 V 220 mA, 280 mA - 55 C + 125 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M Non-Stocked
Min.: 42
Mult.: 42
9 Mbit 256 k x 36 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 200 mA, 260 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 256K x 36 9M Non-Stocked
Min.: 66
Mult.: 66
9 Mbit 256 k x 36 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 130 mA, 145 mA - 40 C + 85 C SMD/SMT BGA-165 Tray