32 bit DRAM

Results: 397
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 256M, 1.8V, 166Mhz 8Mx32 Mobile SDR 245In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 256 Mbit 32 bit 166 MHz BGA-90 8 M x 32 6 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM32800K Tray
ISSI DRAM 512M, 3.3V, 133Mhz 16Mx32 Mobile SDR 879In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 512 Mbit 32 bit 133 MHz BGA-90 16 M x 32 6 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM32160E Tray
ISSI DRAM 128Mb, 3.3V, 143MHz 4Mx32 SDR SDRAM 2.227In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S32400F Tray
Alliance Memory DRAM LPDDR4X, 8G, 256M x 32, 0.6V, 200ball TFBGA, 1600MHZ, ECC, AUTO TEMP 587In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 8 Gbit 32 bit 1.6 GHz FBGA-200 256 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 105 C Tray
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 166Mhz, 90 ball BGA (8mmx13mm), T&R 897In Stock
Min.: 1
Mult.: 1
: 2.500

SDRAM 256 Mbit 32 bit 166 MHz BGA-90 8 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C IS42S32800J Reel, Cut Tape, MouseReel
ISSI DRAM 64M, 3.3V, 143Mhz 2Mx32 SDR SDRAM 108In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 143 MHz TSOP-II-86 2 M x 32 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S32200L Tray
ISSI IS45S32800J-7TLA2
ISSI DRAM 738In Stock
Min.: 1
Mult.: 1
SDRAM 256 Mbit 32 bit 143 MHz TSOP-II-86 8 M x 32 7 ns 3 V 3.6 V - 40 C + 105 C
Micron MT53B512M32D2RN-053 WT:E
Micron DRAM LPDDR4 16G 512MX32 FBGA DDP 757In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR4 16 Gbit 32 bit 1.866 GHz 512 M x 32 1.1 V - 25 C + 85 C Tray
Winbond DRAM 512Mb LPDDR, x32, 200MHz 73In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR 512 Mbit 32 bit 200 MHz VFBGA-90 16 M x 32 6.5 ns 1.7 V 1.95 V - 25 C + 85 C W949D2DB Tray
ISSI IS46LQ32256A-062BLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR4 8 Gbit 32 bit 1.6 GHz BGA-200 256 M x 32 1.06 V 1.95 V - 40 C + 105 C
ISSI DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 8Mx32, 166MHz, 86 pin, TSOP II (400 mil) RoHS 96In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 166 MHz TSOP-II-86 8 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS45S32800J Reel
Alliance Memory DRAM LPDDR2, 256M, 8M X 32, 1.2V, 168-Ball POP FBGA Extended temp - Tray 58In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR2 256 Mbit 32 bit 400 MHz FBGA-168 8 M x 32 5.5 ns 1.2 V 1.8 V - 25 C + 85 C AS4C8M32MD2A Tray
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 166MHz, 86 pin TSOP II, RoHS 96In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 32 bit 167 MHz TSOP-II-86 16 M x 32 6 ns 3 V 3.6 V 0 C + 70 C IS42S32160F
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS, T&R 3In Stock
4.500On Order
Min.: 1
Mult.: 1
: 1.500

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape
ISSI DRAM Automotive (-40 to +85C), 64M, 3.3V, SDRAM, 2Mx32, 143MHz, 86 pin TSOP II (400 mil) RoHS 1In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 143 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.66 V - 40 C + 85 C
ISSI DRAM 64M, 3.3V, 166Mhz 2Mx32 SDR SDRAM 2In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 6 ns 3 V 3.6 V - 40 C + 105 C IS45S32200L Tray
Alliance Memory DRAM LPDDR2, 256Mb, 8M X 32, 1.2V, 134ball BGA Commercial Extended temp - Tray 148In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR2 256 Mbit 32 bit 400 MHz FBGA-134 8 M x 32 5.5 ns 1.14 V 1.95 V - 25 C + 85 C AS4C8M32MD2A-25 Tray
ISSI DRAM 64M, 3.3V, 143Mhz 2Mx32 SDR SDRAM 109In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 143 MHz BGA-90 2 M x 32 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S32200L Tray
Alliance Memory DRAM SDRAM, 256Mb, 8M X 32, 3.3V, 90-ball FBGA, 143 MHz, Commercial Temp - Tray 105In Stock
1.205On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 143 MHz FBGA-90 8 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C8M32SA Tray
Alliance Memory DRAM DDR1, 64MB, 2M X 32, 2.5V 144 BGA 200MHZ, COMMERCIAL TEMP - Tray 159In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 64 Mbit 32 bit 200 MHz FBGA-144 2 M x 32 700 ps 2.3 V 2.7 V 0 C + 70 C Tray
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 143Mhz, 86 pin TSOP II, RoHS 96In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 32 bit 167 MHz TSOP-II-86 16 M x 32 6 ns 3 V 3.6 V 0 C + 70 C IS42S32160F
Kingston DRAM 32Gb 1024Mx32 200 ball LPDDR4 3733MHz 117In Stock
Min.: 1
Mult.: 1
Max.: 20

SDRAM - LPDDR4 32 Gbit 32 bit 1.866 GHz FBGA-200 1024 M x 32 3.5 ns 1.1 V 1.8 V - 25 C + 85 C Tray
Kingston DRAM 64Gb 200 ball LPDDR4x 4266Mhz 57In Stock
Min.: 1
Mult.: 1
Max.: 20

SDRAM - LPDDR4 64 Gbit 32 bit 2.133 GHz FBGA-200 2048 M x 32 600 mV 1.8 V - 25 C + 85 C Tray
Kingston DRAM 32Gb 1024Mx32 200 ball LPDDR4x 4266MHz 90In Stock
Min.: 1
Mult.: 1
Max.: 20

SDRAM - LPDDR4 32 Gbit 32 bit 2.133 GHz FBGA-200 1024 M x 32 3.5 ns 600 mV 1.8 V - 25 C + 85 C Tray
Kingston DRAM 16Gb 200 ball LPDDR4x 4266MHz SDP 111In Stock
Min.: 1
Mult.: 1
Max.: 20

SDRAM - LPDDR4 16 Gbit 32 bit 2.133 GHz FBGA-200 512 M x 32 600 mV 1.8 V - 25 C + 85 C Tray