EEPROM

Results: 5.258
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 1kx8 - 5V 9.820In Stock
Min.: 1
Mult.: 1

8 kbit SPI 3 MHz 1 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 16K 2K X 8 16B PAGE 2.5V SER EE EXT 2.106In Stock
Min.: 1
Mult.: 1

16 kbit SPI 10 MHz 2 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 512k 64KX8 2.5V SER EE IND 2.858In Stock
Min.: 1
Mult.: 1

512 kbit SPI 20 MHz 64 k x 8 SOIJ-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 4K, 1.7-3.6V, 1MHz, Ind Tmp, 5-SOT23 15.847In Stock
Min.: 1
Mult.: 1
: 5.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSOT-23-5 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape

Microchip Technology EEPROM 2.5-5.5v, 5MHz, A-Tmp, 8-SOIC 4.000In Stock
Min.: 4.000
Mult.: 4.000
: 4.000

256 kbit 3-Wire, SPI 5 MHz 32 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25256B AEC-Q100 Reel
Analog Devices / Maxim Integrated EEPROM 1Kb Protected 1-Wire EEPROM with SHA-1 E 1.365In Stock
Min.: 1
Mult.: 1

1 kbit 1-Wire 256 x 4 TO-92-3 2.8 V 5.25 V Through Hole 40 Year - 40 C + 85 C DS28E01 Bulk
onsemi EEPROM 32KB I2C SER EEPROM UDFN WETTABLE FLANKS 1.293In Stock
Min.: 1
Mult.: 1
: 3.000

32 kbit I2C 400 kHz 4 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C32MUW Reel, Cut Tape

onsemi EEPROM 64KB SPI SER CMOS EEPROM FOR VCC=1.7V 2.966In Stock
Min.: 1
Mult.: 1
: 3.000

64 kbit SPI 20 MHz 8 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25640LV Reel, Cut Tape
onsemi EEPROM 8KB I2C SER EEPROM UDFN WETTABLE FLANKS 2.998In Stock
Min.: 1
Mult.: 1
: 3.000

8 kbit I2C 400 kHz 512 x 16 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C08MUW Reel, Cut Tape
Microchip Technology EEPROM 1Mbit 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOIJ 217In Stock
Min.: 1
Mult.: 1

1 Mbit I2C 1 MHz 128 k x 8 SOIJ-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
onsemi EEPROM 128KB SPI SER CMOS EEPROM UDFN WETTABLE FLANKS 2.853In Stock
Min.: 1
Mult.: 1
: 3.000

128 kbit SPI 10 MHz 16 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25128MUW Reel, Cut Tape
onsemi EEPROM LOW VOLTAGE 256KB SPI SER CMOS EEPROM (ONC18EE PHASE 2) IN WDFNW8 (WETTABLE FLANK) 2.778In Stock
Min.: 1
Mult.: 1
: 3.000

256 kbit SPI 5 MHz, 10 MHz, 20 MHz 32 k x 8 WDFNW-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25256LV Reel, Cut Tape
onsemi EEPROM 4KB I2C SER EEPROM 2.995In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit I2C 100 kHz 512 x 8 US-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C04 Reel, Cut Tape
onsemi EEPROM 256 Kb I2C CMOS Serial EEPROM in WLCSP Package 4.666In Stock
Min.: 1
Mult.: 1
: 5.000

256 kbit I2C 100 kHz 32 k x 8 WLCSP-6 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C N24C256 Reel, Cut Tape
onsemi EEPROM 32KB SPI SER CMOS EEPROM UDFN WETTABLE FLANKS 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

32 kbit SPI 10 MHz 4 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25320MUW Reel, Cut Tape
onsemi EEPROM 64KB SPI SER CMOS EEPROM UDFN WETTABLE FLANKS 2.377In Stock
Min.: 1
Mult.: 1
: 3.000

64 kbit SPI 10 MHz 8 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25640MUW Reel, Cut Tape
onsemi EEPROM 4KB I2C SER EEPROM UDFN WETTABLE FLANKS 2.885In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit I2C 400 kHz 128 x 16 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C04MUW Reel, Cut Tape
onsemi EEPROM 16KB SPI SER CMOS EEPROM UDFN WETTABLE FLANKS 2.829In Stock
Min.: 1
Mult.: 1
: 3.000

16 kbit SPI 5 MHz 2 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25160MUW Reel, Cut Tape
onsemi EEPROM 32KB I2C SER EEPROM 5.592In Stock
Min.: 1
Mult.: 1
: 3.000

32 kbit I2C 1 MHz US-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C N24C32 Reel, Cut Tape

STMicroelectronics EEPROM Automotive 16-Kbit serial I2C bus EEPROM 8.349In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C16-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 8-Kb MICROWIRE serial EEPROM 5.146In Stock
Min.: 1
Mult.: 1
: 2.500

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C76-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 11.476In Stock
Min.: 1
Mult.: 1
: 4.000

64 kbit SPI 20 MHz 8 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95640-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1Mb SPI bus EEPROM 128kB 16MHz 4.377In Stock
Min.: 1
Mult.: 1
: 2.500

1 Mbit SPI 16 MHz 128 k x 8 SOIC-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-DF Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K 5V SDP - 90NS
15In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 5 MHz 32 k x 8 LCC-32 90 ns 4.5 V 5.5 V SMD/SMT 10 Year - 55 C + 125 C AT28HC256 Tube
Microchip Technology EEPROM 2K 2-WIRE 8 SOIC PB HALOFREE NiPdAu 1.7V 23.394In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube