ROHM Semiconductor EEPROM

Results: 638
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM SPI 128X8 BIT Non-Stocked Lead-Time 12 Weeks

1 kbit SPI 2 MHz 128 x 8 TSSOP-BJ-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L010-W Reel
ROHM Semiconductor EEPROM SPI 1K BIT Non-Stocked Lead-Time 12 Weeks

1 kbit SPI 2 MHz 128 x 8 MSOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L010-W Reel
ROHM Semiconductor EEPROM SPI 512X8 BIT Non-Stocked Lead-Time 12 Weeks

4 kbit SPI 5 MHz 512 x 8 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L040-W Reel
ROHM Semiconductor EEPROM SPI 512X8 BIT Non-Stocked Lead-Time 12 Weeks

4 kbit SPI 2 MHz 512 x 8 TSSOP-BJ-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L040-W Reel
ROHM Semiconductor EEPROM SPI 4K BIT Non-Stocked Lead-Time 12 Weeks

4 kbit SPI 2 MHz 512 x 8 MSOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L040-W Reel
ROHM Semiconductor EEPROM MICROWIRE 1K BIT 64X16 2.5V/3.3V/5V Non-Stocked Lead-Time 12 Weeks

1 kbit Serial 2 MHz 64 x 16 TSSOP-BJ-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93L46-W Reel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 1K TSSOP-B8 EEPROM Non-Stocked Lead-Time 12 Weeks

1 kbit Serial 2 MHz 64 x 16 TSSOP-B-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93L46-W Reel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 2K SOP-J8 EEPROM Non-Stocked Lead-Time 12 Weeks

2 kbit Serial 2 MHz 128 x 16 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93L56-W Reel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 2K SSOP-B8 EEPROM Non-Stocked Lead-Time 12 Weeks

2 kbit Serial 500 kHz 128 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93L56-W Reel
ROHM Semiconductor EEPROM SRL 128X16 BIT Non-Stocked Lead-Time 12 Weeks

2 kbit Serial 500 kHz 128 x 16 SSOP-B-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93L56-W Reel
ROHM Semiconductor EEPROM MICROWIRE 2K BIT 128X16 2.5V/3.3V/5V Non-Stocked Lead-Time 12 Weeks

2 kbit Serial 500 kHz 128 x 16 TSSOP-B-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93L46-W Reel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 4K SSOP-B8 EEPROM Non-Stocked Lead-Time 12 Weeks

4 kbit Serial 2 MHz 256 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93L66-W Reel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 4K SOP-J8 EEPROM Non-Stocked Lead-Time 12 Weeks

4 kbit Serial 2 MHz 256 x 16 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93L66-W Reel
ROHM Semiconductor EEPROM MICROWIRE 4K BIT 256X16 2.5V/3.3V/5V Non-Stocked Lead-Time 12 Weeks

4 kbit Serial 500 kHz 256 x 16 TSSOP-B-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93L46-W Reel
ROHM Semiconductor EEPROM SRL 8K BIT Non-Stocked Lead-Time 12 Weeks

8 kbit Serial 500 kHz 512 x 16 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93L76-W Reel
ROHM Semiconductor EEPROM SRL 512X16 BIT Non-Stocked Lead-Time 12 Weeks

8 kbit Serial 500 kHz 512 x 16 MSOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93L76-W Reel
ROHM Semiconductor EEPROM SRL 1024X16 BIT Non-Stocked Lead-Time 12 Weeks

16 kbit Serial 500 kHz 1 k x 16 SSOP-B-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93L86-W Reel
ROHM Semiconductor EEPROM SRL 16K BIT Non-Stocked Lead-Time 12 Weeks

16 kbit Serial 500 kHz 1 k x 16 TSSOP-B-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93L86-W Reel

ROHM Semiconductor EEPROM EEPROMs Microwire Serial BUS Hi-Rel Non-Stocked Lead-Time 10 Weeks

1 kbit 1 MHz 64 x 16 PDIP-8 2 V 5.5 V Through Hole - 40 C + 85 C BR93LC46-W Reel
ROHM Semiconductor EEPROM I2C 8K BIT 1K X 8 2.5V/3.3V/5V 8PIN Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

VSON008X2030-8 BR24S08NUX-R Reel
ROHM Semiconductor EEPROM HIGH ENDURANCE SERIAL EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

256 kbit Serial 20 MHz 32 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel
ROHM Semiconductor EEPROM SRL 8K BIT Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

8 kbit Serial 500 kHz 512 x 16 TSSOP-BJ-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93L76-W Reel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 1K SOP8 EEPROM Non-Stocked Lead-Time 16 Weeks

1 kbit I2C 1 MHz 128 x 8 SOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G01F-3 Reel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 1K MSOP8 EEPROM Non-Stocked Lead-Time 15 Weeks

1 kbit I2C 1 MHz 128 x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G01FVM-3 Reel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 1K TSSOP-B8 EEPROM Non-Stocked Lead-Time 15 Weeks

1 kbit I2C 1 MHz 128 x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G01FVT-3 Reel