ROHM Semiconductor EEPROM

Results: 638
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM BR25G640F-3 is a 64Kbit Serial EEPROM of SPI BUS Interface; SPI BUS EEPROM Non-Stocked Lead-Time 16 Weeks

64 kbit Serial 20 MHz 8 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM BR25G640FJ-3 is a 64Kbit Serial EEPROM of SPI BUS Interface; SPI BUS EEPROM Non-Stocked Lead-Time 15 Weeks

64 kbit Serial 20 MHz 8 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM Zener Diodes Non-Stocked Lead-Time 15 Weeks

64 kbit Serial 20 MHz 8 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM SPI BUS 64k 1.6-5.5 Std TSSOP-B8 Non-Stocked Lead-Time 15 Weeks

64 kbit SPI 20 MHz 8 k x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM WL-CSP EEPROM Non-Stocked Lead-Time 15 Weeks

64 kbit Serial 20 MHz 8 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM SPI BUS 1K 2.5-5.5 Industrial SOP8 Non-Stocked Lead-Time 16 Weeks

1 kbit SPI 10 MHz 128 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor EEPROM SPI BUS 10MHz 1Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

1 kbit SPI 10 MHz 128 x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor EEPROM SPI 1K BIT 128 X 8 3.3V/5V 8PIN Non-Stocked Lead-Time 13 Weeks

SOP-J-8 SMD/SMT BR25H010-WC Reel
ROHM Semiconductor EEPROM SPI BUS 10MHz 1Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

1 kbit SPI 10 MHz 128 x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor EEPROM SPI BUS 10MHz 2Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

2 kbit SPI 10 MHz 256 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor EEPROM SPI BUS 10MHz 2Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

2 kbit SPI 10 MHz 256 x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor EEPROM SPI 4K BIT 512 X 8 3.3V/5V 8PIN Non-Stocked Lead-Time 13 Weeks

SOP-J-8 SMD/SMT BR25H040-WC Reel
ROHM Semiconductor EEPROM SPI BUS 10MHz 8Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

8 kbit SPI 10 MHz 1 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel

ROHM Semiconductor EEPROM SPI 8K BIT 1K X 8 3.3V/5V 8PIN Non-Stocked Lead-Time 14 Weeks

8 kbit SPI 10 MHz 1 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C BR25H080-WC Reel
ROHM Semiconductor EEPROM SPI 8K BIT 1K X 8 3.3V/5V 8PIN Non-Stocked Lead-Time 14 Weeks

SOP-J-8 SMD/SMT BR25H080-WC Reel
ROHM Semiconductor EEPROM SPI BUS 10MHz 8Kbit 2.5-5.5V Non-Stocked Lead-Time 15 Weeks

8 kbit SPI 10 MHz 1 k x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel

ROHM Semiconductor EEPROM SPI 8K BIT 1K X 8 3.3V/5V 8PIN Non-Stocked Lead-Time 13 Weeks

TSSOP-B-8 SMD/SMT BR25H080-WC Reel
ROHM Semiconductor EEPROM ICs, Memory, 128KBit, SPI BUS, Serial EEPROM for Automotive (125℃ Operation) Non-Stocked Lead-Time 16 Weeks

128 kbit SPI 10 MHz 16 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel
ROHM Semiconductor EEPROM SPI BUS 10MHz 16Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

16 kbit SPI 10 MHz 2 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor EEPROM ICs, Memory, Automotive SPI BUS 16kbit (2048x8bit) EEPROM Non-Stocked Lead-Time 13 Weeks

SOP-J8-8 Reel
ROHM Semiconductor EEPROM SPI BUS 10MHz 32Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

32 kbit SPI 10 MHz 4 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor EEPROM SPI BUS 10MHz 64Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

64 kbit SPI 10 MHz 8 k x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel

ROHM Semiconductor EEPROM SPI 1K BIT Non-Stocked Lead-Time 13 Weeks

1 kbit SPI 2 MHz 128 x 8 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L010-W Reel
ROHM Semiconductor EEPROM SPI 128X8 BIT Non-Stocked Lead-Time 13 Weeks

1 kbit SPI 2 MHz 128 x 8 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L010-W Reel
ROHM Semiconductor EEPROM SPI 256X8 BIT Non-Stocked Lead-Time 13 Weeks

2 kbit SPI 2 MHz 256 x 8 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L020-W Reel