ROHM Semiconductor EEPROM

Results: 638
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM (3-Wire) 2MHz 2Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

2 kbit SPI 2 MHz 128 x 16 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor EEPROM (3-Wire) 2MHz 2Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

2 kbit SPI 2 MHz 128 x 16 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor EEPROM (3-Wire) 1.25MHz 2Kbit 2.7-5.5V Non-Stocked Lead-Time 14 Weeks

2 kbit SPI 2 MHz 128 x 16 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel
ROHM Semiconductor EEPROM (3-Wire) 2MHz 2Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

2 kbit SPI 2 MHz 128 x 16 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor EEPROM (3-Wire) 2MHz 4Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

4 kbit SPI 2 MHz 256 x 16 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor EEPROM (3-Wire) 1.25MHz 4Kbit 2.7-5.5V Non-Stocked Lead-Time 14 Weeks

4 kbit SPI 2 MHz 256 x 16 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel
ROHM Semiconductor EEPROM (3-Wire) 2MHz 4Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

4 kbit SPI 2 MHz 256 x 16 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor EEPROM (3-Wire) 1.25MHz 4Kbit 2.7-5.5V Non-Stocked Lead-Time 14 Weeks

4 kbit SPI 2 MHz 256 x 16 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel
ROHM Semiconductor EEPROM (3-Wire) 2MHz 4Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

4 kbit SPI 2 MHz 256 x 16 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor EEPROM (3-Wire) 2MHz 8Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

8 kbit SPI 2 MHz 512 x 16 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor EEPROM (3-Wire) 1.25MHz 8Kbit 2.7-5.5V Non-Stocked Lead-Time 14 Weeks

8 kbit SPI 1.25 MHz 512 x 16 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel
ROHM Semiconductor EEPROM (3-Wire) 2MHz 8Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

8 kbit SPI 2 MHz 512 x 16 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor EEPROM (3-Wire) 2MHz 8Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

8 kbit SPI 2 MHz 512 x 16 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor EEPROM (3-Wire) 2MHz 8Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

8 kbit SPI 2 MHz 512 x 16 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor EEPROM (3-Wire) 1.25MHz 16Kbit 2.7-5.5V Non-Stocked Lead-Time 14 Weeks

16 kbit SPI 2 MHz 1 k x 16 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel
ROHM Semiconductor EEPROM (3-Wire) 2MHz 16Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

16 kbit SPI 2 MHz 1 k x 16 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor EEPROM (3-Wire) 2MHz 16Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

16 kbit SPI 2 MHz 1 k x 16 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor EEPROM SRL 512X16 BIT Non-Stocked Lead-Time 13 Weeks

8 kbit Serial 500 kHz 512 x 16 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93L76-W Reel
ROHM Semiconductor EEPROM SRL 16K BIT Non-Stocked Lead-Time 13 Weeks

16 kbit Serial 500 kHz 1 k x 16 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93L86-W Reel
ROHM Semiconductor BR24C01-RMN6TP
ROHM Semiconductor EEPROM I2C BUS; 1.8 to 5.5V 1Kbit; -40 to 85 C Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

1 kbit 2-Wire, I2C 100 kHz 128 x 8 3.5 us 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor BR24C02-WMN6TP
ROHM Semiconductor EEPROM I2C BUS; 2.5 to 5.5V 2Kbit; -40 to 85 C Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24C02 Reel, Cut Tape, MouseReel
ROHM Semiconductor BR25020N-10SU-2.7
ROHM Semiconductor EEPROM SPI 2K-BIT 256X8 3.3V5V 8PIN Non-Stocked Lead-Time 11 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 kbit SPI 500 kHz 256 x 8 800 ns 2.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel
ROHM Semiconductor BR93C46-WMN6TP
ROHM Semiconductor EEPROM MICROWIRE 1K BIT 64X16 3.3V/5V 8PIN Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.500

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor BR93C46R-10SU-1.8
ROHM Semiconductor EEPROM 1KBIT 1X16K 3.3V Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.500

1 kbit 3-Wire, Microwire 250 kHz 64 x 16 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor BR93C66-10TU-2.7
ROHM Semiconductor EEPROM MICROWIRE 4K BIT 256X16 3.3V/5V 8PIN Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 2.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel