+ 150 C EEPROM

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-SOIC Bulk, 150C Ext Temp
500In Stock
Min.: 1
Mult.: 1

32 kbit SPI 20 MHz 4 k x 8 SOIC-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Tube
onsemi EEPROM 8KB SPI SER CMOS EE PROM S 5.758In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 kbit SPI 10 MHz 1 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25080 AEC-Q101 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE 150C
2.376In Stock
Min.: 1
Mult.: 1
Reel: 3.300

32 kbit SPI 10 MHz 4 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C 25LC320A Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8K, 1K X 8, 16B PAGE 2.5V SER EE 150C
203In Stock
Min.: 1
Mult.: 1

8 kbit SPI 3 MHz 1 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Tube
Microchip Technology EEPROM 4K, 512 X 8, 2.5V SER EE 150C
1.980In Stock
Min.: 1
Mult.: 1
Reel: 3.300

4 kbit SPI 5 MHz 512 x 8 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Reel, Cut Tape, MouseReel
onsemi EEPROM 1KB SPI SER CMOS EEPROM 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 kbit SPI 10 MHz 128 x 8 UDFN-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 150 C NV25010MUW AEC-Q101 Reel, Cut Tape, MouseReel

onsemi EEPROM 8KB SPI SER CMOS EE PROM T 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25080 AEC-Q101 Reel, Cut Tape
onsemi EEPROM 8KB SPI SER CMOS EEPROM 815In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 kbit SPI 10 MHz 1 k x 8 UDFN-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25080MUW AEC-Q101 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB SPI SER CMOS EEPROM 2.980In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 kbit SPI 10 MHz 512 x 8 UDFN-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 150 C NV25040MUW AEC-Q101 Reel, Cut Tape, MouseReel

onsemi EEPROM 16KB SPI SER CMOS E EPROM 2.810In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25160 AEC-Q101 Reel, Cut Tape
onsemi EEPROM 1KB SPI SER CMOS EE PROM 5.118In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 kbit SPI 10 MHz 128 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25010 AEC-Q101 Reel, Cut Tape
onsemi EEPROM 2KB SPI SER CMOS EE PROM S 5.353In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 kbit SPI 10 MHz 256 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25020 AEC-Q101 Reel, Cut Tape

ABLIC EEPROM FOR AUTOMOTIVE 150°C OPERATION 3-WIRE SERIAL E2PROM 3.993In Stock
Min.: 1
Mult.: 1
Reel: 4.000

4 kbit 3-Wire 1 MHz 256 x 16 SOP-8 600 ns 4 V 5.5 V SMD/SMT 100 Year - 40 C + 150 C S-93S66A Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB SPI SER CMOS E EPROM 2.877In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25160 AEC-Q101 Reel, Cut Tape
Microchip Technology EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-SOIC T&R, 150C Ext Temp
3.300In Stock
Min.: 1
Mult.: 1
Reel: 3.300

32 kbit SPI 20 MHz 4 k x 8 SOIC-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-TSSOP T&R, 150C Ext Temp
2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

32 kbit SPI 20 MHz 4 k x 8 TSSOP-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64Kb SPI SERIAL EEPROM w/ECC, 8-SOIC T&R, 150C Industrial
3.300In Stock
Min.: 1
Mult.: 1
Reel: 3.300
64 kbit SPI 20 MHz 8 k x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Reel, Cut Tape
Microchip Technology EEPROM 64Kb SPI SERIAL EEPROM w/ECC, 8-TSSOP T&R, 150C Industrial
2.495In Stock
Min.: 1
Mult.: 1
Reel: 2.500
64 kbit SPI 20 MHz 8 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Reel, Cut Tape
Microchip Technology EEPROM 64Kb SPI SERIAL EEPROM w/ECC, 8-SOIC Bulk, 150C Industrial
636In Stock
Min.: 1
Mult.: 1
64 kbit SPI 20 MHz 8 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Tube
Microchip Technology EEPROM 256K, 32K X 8, 2.5V SER EE 150C
8.869In Stock
Min.: 1
Mult.: 1
Reel: 3.300

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB SPI SER CMOS E EPROM 5.589In Stock
Min.: 1
Mult.: 1
Reel: 3.000

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25640 AEC-Q101 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K, 32K X 8, 2.5V SER EE 150C
338In Stock
600On Order
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Tube
Microchip Technology EEPROM 64K 8K X 8 2.5V SER EE 150C
461In Stock
Min.: 1
Mult.: 1

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Tube
Microchip Technology EEPROM 64K 8K X 8 2.5V SER EE 150C
837In Stock
3.300On Order
Min.: 1
Mult.: 1
Reel: 3.300

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE 150C
662In Stock
Min.: 1
Mult.: 1

32 kbit SPI 10 MHz 4 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C 25LC320A Tube