0 C FIFO

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Bus Width Bus Direction Memory Size Timing Type Organisation Number of Circuits Maximum Clock Frequency Access Time Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging

Renesas Electronics FIFO 512x9 3.3V ASYNC FIFO Non-Stocked Lead-Time 18 Weeks
Min.: 256
Mult.: 32

9 bit Unidirectional 4 kbit Asynchronous 512 x 9 2 Circuit 40 MHz 15 ns 3.6 V 3 V 60 mA 0 C + 70 C PLCC-32 Tube
Renesas Electronics FIFO 3.3V 4M SUPER SYNC II Non-Stocked Lead-Time 18 Weeks
Min.: 45
Mult.: 45

9 bit Unidirectional 4 Mbit Synchronous 512 k x 9 1 Circuit 100 MHz 10 ns 3.45 V 3.15 V 55 mA 0 C + 70 C TQFP-64 Tray
Renesas Electronics FIFO 3.3V 4K X 36 SSII Non-Stocked Lead-Time 18 Weeks
Min.: 104
Mult.: 8

36 bit Unidirectional Synchronous 4 k x 36 166 MHz 3.45 V 3.15 V 40 mA 0 C + 70 C TQFP-128 Tray
Renesas Electronics FIFO 256Kx18 /512Kx9 3.3V SUPERSYNC II FIFO Non-Stocked Lead-Time 18 Weeks
Min.: 50
Mult.: 1
No
18 bit Unidirectional 4 Mbit Synchronous 256 k x 18 133.3 MHz 7 ns 3.45 V 3.15 V 35 mA 0 C + 70 C CABGA-100 Tray