EV09D37A

Microchip Technology
556-EV09D37A
EV09D37A

Mfr.:

Description:
Memory IC Development Tools EVB-LAN9662

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
311,70 € 311,70 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Memory IC Development Tools
RoHS:  
Evaluation Boards
LAN9662
Brand: Microchip Technology
For Use With: TSN Switch
Product Type: Memory IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

EVB-LAN9662 Evaluation Board

Microchip Technology EVB-LAN9662 Evaluation Board is a CPU board enabling LAN9662 together with SPI Flash. The Microchip Technology EVB-LAN9662 features DDR memory, dual RJ45 network connections, and a console interface. The EVB-LAN9662 is the evaluation board for the LAN9662 TSN Switch and is intended to be used with the carrier board.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.