EM064LX and EM128LX HR xSPI Persistent Memory

Everspin Technologies EM064LX and EM128LX HR Expanded Serial Peripheral Interface (xSPI) Persistent Memory are based on advanced Spin-Transfer Torque Magnetic RAM (STT-MRAM) technology designed for industrial applications. These devices offer high performance, multiple I/O, high speed, low-pin-count, and SPI-compatible bus interfaces. The EM064LX and EM128LX xSPI persistent memory support clock speeds up to 133MHz (STR) and 90MHz (DTR), enabling data throughput up to 133Mbps. These devices operate from 1.7V to 2V (1.8V nominal) with a Quad SPI interface supporting Single Transfer Rate (STR) and Double Transfer Rate (DTR) modes. The EM064LX and EM128LX xSPI persistent memory allow byte-level writes and reads with no erase cycles, ensuring unlimited endurance and 10-year data retention at 125°C.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Interface Type Memory Size Organisation Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Packaging
Everspin Technologies MRAM 64Mb 133MHz 1.8V 24-BGA -40C to +125C. AEC-Q100 Automotive Temp Grade 100In Stock
Min.: 1
Mult.: 1

BGA-24 QSPI 64 Mbit 8 M x 8 1.7 V 2 V 48.5 mA - 40 C + 125 C Tray
Everspin Technologies MRAM 64Mb 133MHz 1.8V 8-DFN -40C to +125C. AEC-Q100 Automotive Temp Grade 95In Stock
Min.: 1
Mult.: 1

DFN-8 QSPI 64 Mbit 8 M x 8 1.7 V 2 V 48.5 mA - 40 C + 125 C Tray
Everspin Technologies MRAM 128Mb 133MHz 1.8V 8-DFN -40C to +125C. AEC-Q100 Automotive Temp Grade 90In Stock
Min.: 1
Mult.: 1

DFN-8 QSPI 128 Mbit 16 M x 9 1.7 V 2 V - 40 C + 125 C Tray
Everspin Technologies MRAM 128Mb 133MHz 1.8V 24-BGA -40C to +125C. AEC-Q100 Automotive Temp Grade
100On Order
Min.: 1
Mult.: 1

BGA-24 QSPI 128 Mbit 16 M x 9 1.7 V 2 V - 40 C + 125 C Tray