8 bit NOR Flash

Results: 2.679
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Micron NOR Flash SLC 256M Die 64MX4 2.790In Stock
Min.: 1
Mult.: 1
Max.: 100
: 5.000

SMD/SMT XFWLBGA-23 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 16M-bit, 4Kb Uniform Sector 16.068In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WSON-8 W25Q16JW 16 Mbit 1.65 V 1.95 V 18 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash RPMC spiFlash, 3V, 256M-bit 3.016In Stock
Min.: 1
Mult.: 1
Max.: 100
: 4.000

SMD/SMT WSON-8 W25R256JV 256 Mbit 2.7 V 3.6 V 45 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 32MX4 WPDFN 53.248In Stock
Min.: 1
Mult.: 1
Max.: 100
: 4.000

SMD/SMT WDFN-8 MT25QU 128 Mbit 1.7 V 2 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 32MX4 SOIC 17.666In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

SMD/SMT SOP2-16 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies S29GL01GS11TFIV13
Infineon Technologies NOR Flash PNOR 528In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies S70FL01GSDPMFV010
Infineon Technologies NOR Flash STD SPI 840In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 66 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies S29GL064S70TFA013
Infineon Technologies NOR Flash PNOR 845In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSOP-56 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies S70FL01GSDPBHVC10
Infineon Technologies NOR Flash STD SPI 1.878In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 66 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies S79FL512SDSMFVG01
Infineon Technologies NOR Flash STD SPI 374In Stock
Min.: 1
Mult.: 1

SMD/SMT S79FL512 512 Mbit 2.7 V 3.6 V 180 mA SPI 80 MHz 64 M x 8 8 bit Asynchronous - 40 C + 105 C Tube
Infineon Technologies S25FS128SAGNFI003
Infineon Technologies NOR Flash IC 128 Mb FLASH MEMORY 2.513In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT S25FS128S 128 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Infineon Technologies S70FL01GSDPMFI010
Infineon Technologies NOR Flash STD SPI 2.028In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 66 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies S29GL064S70BHI030
Infineon Technologies NOR Flash 64Mb, 3.0V Parallel NOR Flash 1.673In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-48 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies S25FL256LAGBHI023
Infineon Technologies NOR Flash Nor 2.607In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT S25FL256L 256 Mbit 2.7 V 3.6 V 50 mA SPI 133 MHz 32 M x 8 8 bit Asynchronous, Synchronous - 40 C + 85 C Reel, Cut Tape

Microchip Technology NOR Flash 4.5 to 5.5 2Mbit Multi-Prps Fl 389In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 SST39SF 2 Mbit 4.5 V 5.5 V 25 mA Parallel 256 k x 8 8 bit Asynchronous 0 C + 70 C Reel, Cut Tape
Infineon Technologies NOR Flash STD SPI 4.495In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT BGA-24 S25FL128L 128 Mbit 2.7 V 3.6 V 100 mA SPI 66 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Infineon Technologies NOR Flash STD SPI 355In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash STD SPI 429In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 66 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash STD SPI 497In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tube
Infineon Technologies NOR Flash STD SPI 917In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash 128Mb 3V 133MHz Serial NOR Flash 414In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 128Mb, 3V, 80Mhz CMOS SPI Flash 3.243In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies S70FS01GSDSBHM210
Infineon Technologies NOR Flash NOR 516In Stock
Min.: 1
Mult.: 1

SMD/SMT S70FS01GS 1 Gbit 1.7 V 2 V 90 mA SPI 80 MHz 128 M x 8 8 bit - 40 C + 125 C AEC-Q100 Tray
Infineon Technologies S70FS01GSAGMFI010
Infineon Technologies NOR Flash STD SPI 2.149In Stock
Min.: 1
Mult.: 1

SMD/SMT S70FS01GS 1 Gbit 1.7 V 2 V 90 mA SPI 133 MHz 128 M x 8 8 bit - 40 C + 85 C Tray
Infineon Technologies NOR Flash STD SPI 1.545In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray