Greenliant NOR Flash

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Greenliant NOR Flash 32Mbit (x8/x16) Concurrent SuperFlash (CSF ), Bottom Boot Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT TFBGA-48 ArmourDrive PX 32 Mbit 2.7 V 3.6 V 45 mA Parallel 4 M x 8/2 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel
Greenliant NOR Flash 512K x 8, Many-Time Programmable (MTP) FLASH Non-Stocked
Min.: 2.080
Mult.: 2.080

SMD/SMT TSOP-32 ArmourDrive PX 4 Mbit 2.7 V 3.6 V 12 mA Parallel 512 k x 8 8 bit Asynchronous 0 C + 70 C Tray
Greenliant NOR Flash 32Mbit (x8/x16) Concurrent SuperFlash (CSF ), Top Boot Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 ArmourDrive PX 32 Mbit 2.7 V 3.6 V 45 mA Parallel 4 M x 8/2 M x 16 8 bit/16 bit Asynchronous - 20 C + 85 C Tube
Greenliant NOR Flash 32Mbit (x8/x16) Concurrent SuperFlash Top Boot I-TEMP Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 ArmourDrive PX 32 Mbit 2.7 V 3.6 V 45 mA Parallel 4 M x 8/2 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tube
Greenliant NOR Flash 32Mbit (x8/x16) Concurrent SuperFlash Bottom Boot I-TEMP Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 ArmourDrive PX 32 Mbit 2.7 V 3.6 V 45 mA Parallel 4 M x 8/2 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tube
Greenliant NOR Flash 2Mbit (256K x 8) Many-Time Programmable Flash C-TEMP Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT TSOP-32 ArmourDrive PX 2 Mbit 2.7 V 3.6 V 20 mA Parallel 256 k x 8 8 bit Asynchronous 0 C + 70 C Tray