128 Mbit NOR Flash

Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies NOR Flash 128Mb 3V 90ns Parallel NOR Flash 3.233In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash STD SPI 305In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Tray
GigaDevice NOR Flash 1.657In Stock
Min.: 1
Mult.: 1
: 3.000
SMD/SMT WSON-8 GD25LE128E 128 Mbit 1.65 V 2 V 9 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Infineon Technologies NOR Flash PNOR 387In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 105 C Tray

Infineon Technologies NOR Flash STD SPI 746In Stock
705Expected 8/20/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Infineon Technologies NOR Flash STD SPI 1.502In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash STD SPI 938In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray

Infineon Technologies NOR Flash Nor 2.285In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray

Infineon Technologies NOR Flash STD SPI 2.230In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 66 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray

Infineon Technologies NOR Flash 128Mb, 1.8V, 133Mhz Serial Flash 1.556In Stock
Min.: 1
Mult.: 1

SMD/SMT S25FS128S 128 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Infineon Technologies NOR Flash 128Mb 3V 100ns Parallel NOR Flash 1.799In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash HYPERFLASH 671In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-24 S26KL/S26KS 128 Mbit 1.7 V 1.95 V 180 mA Parallel 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash 128Mb 3V 133MHz Serial NOR Flash 1.090In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash STD SPI 1.887In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash STD SPI 4.856In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray
Infineon Technologies NOR Flash STD SPI 1.241In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tube
Infineon Technologies NOR Flash 128Mb 3V 100ns Parallel NOR Flash 677In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash STD SPI 1.259In Stock
Min.: 1
Mult.: 1
: 1.450

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Reel, Cut Tape

Infineon Technologies NOR Flash STD SPI 595In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube

Infineon Technologies NOR Flash Nor 668In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tube
Infineon Technologies NOR Flash IC 128 Mb FLASHMEM 1.017In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Tray

Infineon Technologies NOR Flash Nor 795In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash STD SPI 811In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash 128Mb 3V 100ns Parallel NOR Flash 585In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash STD SPI 1.275In Stock
Min.: 1
Mult.: 1

S25FS128S 128 Mbit 1.7 V 2 V 90 mA Synchronous Tube