SRAM

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Microchip Technology SRAM 16k, 3.0V EERAM EXT 2.313In Stock
Min.: 1
Mult.: 1
: 3.300

16 kbit 2 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape
Microchip Technology SRAM 16k, 3.0V EERAM IND Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3.300

16 kbit 2 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI 2.435In Stock
Min.: 1
Mult.: 1
: 2.500

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI 1.622In Stock
Min.: 1
Mult.: 1

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI 3.553In Stock
Min.: 1
Mult.: 1

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM Vbat 1.690In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 4k, 5.0V EERAM IND 2.750In Stock
Min.: 1
Mult.: 1
: 3.300

4 kbit 512 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape
Microchip Technology SRAM 4k, 5.0V EERAM IND 465In Stock
Min.: 1
Mult.: 1

4 kbit 512 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C SMD/SMT Tube
Microchip Technology SRAM 16k, 5.0V EERAM EXT 375In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C SMD/SMT Tube
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI EXT 204In Stock
Min.: 1
Mult.: 1

512 kbit 64 k x 8 32 ns 16 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 125 C Through Hole PDIP-8 Tube

Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM EXT 193In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 1024K 1.8V SPI SERIAL SRAM SQI EXT 154In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 32 ns 16 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 125 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 1024K 1.8V SPI SERIAL SRAM SQI EXT 55In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 32 ns 16 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 1024K 1.8V SPI SERIAL SRAM SQI EXT 76In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 32 ns 16 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 125 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM EXT 280In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 256K 32K X 8 1.7V SERIAL SRAM IND 2.197In Stock
Min.: 1
Mult.: 1
: 2.500

256 kbit 32 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 4k, 3.0V EERAM IND 1.391In Stock
Min.: 1
Mult.: 1

4 kbit 512 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT Tube
Microchip Technology SRAM 512K 1.8V SPI SERIAL SRAM SQI EXT 198In Stock
Min.: 1
Mult.: 1

512 kbit 64 k x 8 32 ns 16 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 1024K, 1.8V SPI SERIAL SRAM, SQI 100In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 64K 8K X 8 1.7V SERIAL SRAM IND 2.913In Stock
Min.: 1
Mult.: 1
: 3.300

64 kbit 8 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 2Mbit serial SRAM, 1.7V-3.6V 558In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 1.7 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 2Mbit serial SRAM, 1.7V-3.6V 870In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 4Mbit serial SRAM, 1.7V-3.6V 1.303In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 1.7 V 20 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 2Mbit serial SRAM, 2.2V-3.6V with Battery Backup 449In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 2.2 V 10 mA - 40 C + 85 C Through Hole PDIP-14 Tube
Microchip Technology SRAM 2Mbit serial SRAM, 2.2V-3.6V with Battery Backup 545In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 2.2 V 10 mA - 40 C + 85 C SMD/SMT Tube