SRAM

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM EXT Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

256 kbit 32 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C SMD/SMT TSSOP-8 Reel
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM EXT Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

64 kbit 8 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C SMD/SMT TSSOP-8 Reel
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI EXT Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1 Mbit 128 k x 8 32 ns 16 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 125 C SMD/SMT TSSOP-8 Reel
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI EXT Non-Stocked Lead-Time 15 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

512 kbit 64 k x 8 32 ns 16 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 125 C SMD/SMT TSSOP-8 Reel
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI EXT Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

512 kbit 64 k x 8 32 ns 16 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 125 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM Vbat Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel