0 C SRAM

Results: 5.004
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM SigmaQuad-II+, 144Mb, x36, 500MHz, Commercial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 500 MHz Parallel 1.9 V 1.7 V 990 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM SigmaDDR-II+, 144Mb, x18, 333MHz, Commercial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 333 MHz Parallel 1.9 V 1.7 V 510 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM SigmaDDR-II+, 144Mb, x18, 400MHz, Commercial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 400 MHz Parallel 1.9 V 1.7 V 600 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM SigmaDDR-II+, 144Mb, x18, 450MHz, Commercial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 450 MHz Parallel 1.9 V 1.7 V 660 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM SigmaDDR-II+, 144Mb, x36, 333MHz, Commercial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 333 MHz Parallel 1.9 V 1.7 V 590 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM SigmaDDR-II+, 144Mb, x36, 400MHz, Commercial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 400 MHz Parallel 1.9 V 1.7 V 690 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM SigmaDDR-II+, 144Mb, x36, 450MHz, Commercial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 450 MHz Parallel 1.9 V 1.7 V 770 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM SigmaDDR-II+, 144Mb, x36, 450MHz, Commercial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 450 MHz Parallel 1.9 V 1.7 V 770 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM SigmaDDR-II+, 144Mb, x36, 500MHz, Commercial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 500 MHz Parallel 1.9 V 1.7 V 840 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM 1.5/1.8V 9M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 550 MHz Parallel 1.9 V 1.7 V 1.13 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 9M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 675 MHz Parallel 1.9 V 1.7 V 1.32 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 675 MHz Parallel 1.9 V 1.7 V 1.55 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
Min.: 8
Mult.: 8

72 Mbit 4 M x 18 550 MHz Parallel 1.4 V 1.25 V 1.93 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
Min.: 8
Mult.: 8

72 Mbit 4 M x 18 625 MHz Parallel 1.4 V 1.3 V 2.11 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
Min.: 8
Mult.: 8

72 Mbit 4 M x 18 675 MHz Parallel 1.4 V 1.3 V 2.26 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 2M x 36 72M Non-Stocked
Min.: 8
Mult.: 8

72 Mbit 2 M x 36 550 MHz Parallel 1.4 V 1.25 V 2.67 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 2M x 36 72M Non-Stocked
Min.: 8
Mult.: 8

72 Mbit 2 M x 36 625 MHz Parallel 1.4 V 1.3 V 2.97 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 2M x 36 72M Non-Stocked
Min.: 8
Mult.: 8

72 Mbit 2 M x 36 675 MHz Parallel 1.4 V 1.3 V 3.17 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
Min.: 8
Mult.: 8

72 Mbit 4 M x 18 550 MHz Parallel 1.4 V 1.3 V 1.93 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
Min.: 8
Mult.: 8

72 Mbit 4 M x 18 625 MHz Parallel 1.4 V 1.3 V 2.11 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
Min.: 8
Mult.: 8

72 Mbit 4 M x 18 725 MHz Parallel 1.4 V 1.3 V 2.38 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 2M x 36 72M Non-Stocked
Min.: 8
Mult.: 8

72 Mbit 2 M x 36 550 MHz Parallel 1.4 V 1.3 V 2.67 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 2M x 36 72M Non-Stocked
Min.: 8
Mult.: 8

72 Mbit 2 M x 36 625 MHz Parallel 1.4 V 1.3 V 2.97 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 2M x 36 72M Non-Stocked
Min.: 8
Mult.: 8

72 Mbit 2 M x 36 725 MHz Parallel 1.4 V 1.3 V 3.33 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
Min.: 8
Mult.: 8

72 Mbit 4 M x 18 550 MHz Parallel 1.4 V 1.3 V 1.49 A 0 C + 85 C SMD/SMT BGA-260 Tray