0 C SRAM

Results: 5.006
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Renesas Electronics SRAM ASYNC. 4M FAST SRAM 256KX16 PB-FREE
270Expected 11/10/2026
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns 3.6 V 3 V 145 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Renesas Electronics SRAM 9M ZBT SLOW X36 P/L 3.3V
61Expected 9/11/2026
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 10 ns 100 MHz Parallel 3.465 V 3.135 V 250 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Commercial Temp - Tape & Reel
906Expected 6/19/2026
Min.: 1
Mult.: 1
: 1.000

4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT TSOP-II-44 Reel, Cut Tape, MouseReel
ISSI SRAM 18M (1Mx18) 250MHz Sync SRAM 2.5v
71Expected 6/4/2026
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 2.6 ns 250 MHz Parallel 2.625 V 2.375 V 450 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Alliance Memory SRAM 1M, 5V, 12ns FAST 128K x 8 Asynch SRAM
110Expected 5/29/2026
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 12 ns Parallel 5.5 V 4.5 V 100 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM 1M, 5V, 15ns FAST 128K x 8 Asynch SRAM
86Expected 5/29/2026
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 15 ns Parallel 5.5 V 4.5 V 90 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 10ns, Commercial Temp - Tube
250Expected 7/1/2026
Min.: 1
Mult.: 1

256 kbit 32 k x 8 10 ns Parallel 5.5 V 4.5 V 75 mA 0 C + 70 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 15ns, Commercial Temp - Tube
250Expected 7/15/2026
Min.: 1
Mult.: 1

256 kbit 32 k x 8 15 ns Parallel 5.5 V 4.5 V 65 mA 0 C + 70 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 20ns, Commercial Temp - Tube
250Expected 5/29/2026
Min.: 1
Mult.: 1

256 kbit 32 k x 8 20 ns Parallel 5.5 V 4.5 V 60 mA 0 C + 70 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 3.3V, 44pin SOJ(400mil), 12ns, Commercial Temp - Tube
160Expected 8/21/2026
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 75 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 2Mb, 256K x 8, 3.3V, 44pin TSOP II, 10ns, Commercial Temp - Tray
105Expected 6/3/2026
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 10 ns Parallel 3.6 V 3 V 180 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 44pin TSOP II, 12ns, Commercial Temp - Tray
135Expected 7/16/2026
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 12 ns Parallel 3.6 V 3 V 150 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
GSI Technology SRAM Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 714 MHz Parallel 1.35 V 1.2 V 1.3 A 0 C + 85 C SMD/SMT BGA-260
GSI Technology SRAM 1.8/2.5V 8M x 18 144M Non-Stocked Lead-Time 12 Weeks
Min.: 15
Mult.: 15

144 Mbit 8 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 295 mA, 360 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

144 Mbit 4 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 330 mA, 400 mA 0 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 144Mb Pipelined and Flow Through Synchronous NBT SRAM Non-Stocked Lead-Time 5 Weeks
Min.: 10
Mult.: 1

144 Mbit 4 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 380 mA, 470 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM 2.5/3.3V 16M x 18 288M Non-Stocked Lead-Time 6 Weeks
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 410 mA, 470 mA 0 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.5/1.8V 8M x 36 288M Non-Stocked Lead-Time 6 Weeks
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 333 MHz Parallel 1.9 V 1.7 V 850 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 205 mA, 240 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 256K x 36 9M Non-Stocked Lead-Time 6 Weeks
Min.: 66
Mult.: 66

9 Mbit 256 k x 36 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 125 mA, 150 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 400 MHz Parallel 1.9 V 1.7 V 770 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 375 MHz Parallel 1.9 V 1.7 V 730 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 1
Mult.: 1
144 Mbit 8 M x 18 450 MHz Parallel 1.9 V 1.7 V 850 mA 0 C + 70 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 550 MHz Parallel 1.9 V 1.7 V 1 A 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 633 MHz Parallel 1.9 V 1.7 V 1.13 A 0 C + 85 C SMD/SMT BGA-165