Tray SRAM

Results: 9.615
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 44pin TSOP II, 10ns, Commercial Temp - Tray 230In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 3 V 170 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin TSOP I, 15ns, Commercial Temp - Tray 232In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 15 ns Parallel 5.5 V 4.5 V 65 mA 0 C + 70 C SMD/SMT TSOP-28 Tray
ISSI SRAM 8M (512Kx18) 200MHz Sync SRAM 3.3v 29In Stock
Min.: 1
Mult.: 1

9 Mbit 512 k x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 280 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 64Mb Pseudo SRAM 4Mx16 70ns A-Temp 254In Stock
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
ISSI SRAM 18Mb 512Kx36 200Mhz Sync SRAM 3.3v 53In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, (B-die), Industrial Temp - Tray 67In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.7 V 70 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,45ns,2.2v 3.6v,32 Pin TSOP I (8x20mm), RoHS 156In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
ISSI SRAM 8Mb 512Kx16 10ns LP Async SRAM A-Temp 78In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 135 mA - 40 C + 125 C SMD/SMT TSOP-48 Tray
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 3.3V, 44pin 400 mil TSOP II, 12ns, Commercial Temp - Tray 140In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 75 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
ISSI SRAM 4M 3.3V 250Mhz 128Kx36 Sync SRAM 46In Stock
Min.: 1
Mult.: 1

4 Mbit 128 k x 36 2.6 ns 250 MHz Parallel 3.465 V 3.135 V 225 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
ISSI SRAM 1Mb 64Kx16 55ns Async SRAM
208In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 55 ns Parallel 3.6 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
Alliance Memory SRAM SRAM, 1Mb, 128K x 8, 3.3V, 32pin TSOP I, 10ns, Commercial Temp - Tray 58In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Industrial Temp - Tray 154In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 20 ns Parallel 3.6 V 3 V 110 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin TSOP II, 20ns, Industrial Temp - Tray 124In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 20 ns Parallel 5.5 V 4.5 V 120 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
ISSI SRAM 8Mb,"No-Wait"/Pipeline,Sync,256K x 36,200Mhz,3.3v I/O, 165 Ball BGA, RoHS 2In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 280 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
ISSI SRAM 256K (32K x 8) 20ns Async SRAM 3.3v 84In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 20 ns Parallel 3.63 V 2.97 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray

ISSI SRAM 16Mb, Low Power/Power Saver,Async,1Mb x 16/2Mb x 8, 55ns, 2.2v 3.6v,48 Pin TSOP I, RoHS 106In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 55 ns 3.6 V 2.2 V 12 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
ISSI SRAM 1Mb 128Kx8 12ns/3.3V Async SRAM 3.3v
121In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray
ISSI SRAM 4Mb,"No-Wait"/Flow-Through,Sync with ECC,128K x 36,7.5ns,3.3v I/O,100 Pin TQFP, RoHS 62In Stock
Min.: 1
Mult.: 1

4 Mbit 128 k x 36 7.5 ns 117 MHz 3.3 V 2.5 V 210 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
ISSI SRAM 1M (128Kx8) 12ns 5V Async SRAM
369In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 12 ns Parallel 5.5 V 4.5 V 40 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray

ISSI SRAM 4M (512Kx8) 10ns Async SRAM 166In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 5.5 V 4.5 V 50 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 1Mb 3.6v 10ns 64Kx16 LPAsync SRAM
54In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
ISSI SRAM 64K 8Kx8 10ns 5V Async SRAM 79In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 10 ns Parallel 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray
Alliance Memory SRAM 2M, 3.3V, 55ns 256K x 8 Asynch SRAM 121In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 55 ns Parallel 3.6 V 2.7 V 35 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray

ISSI SRAM 4Mb (256K x 16) 8ns Async SRAM 181In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 8 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray