MTSD256AKC7MS-1WT

Micron
340-438329-TRAY
MTSD256AKC7MS-1WT

Mfr.:

Description:
Memory Cards 3.3V 256GB Micro SD card

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 12 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,50 € 71,50 €
66,05 € 660,50 €
63,90 € 1.597,50 €
62,30 € 3.115,00 €
60,72 € 7.286,40 €

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: Memory Cards
RoHS:  
MicroSD Cards
256 GB
UHS-I
35 MB/s
100 MB/s
QLC
3.3 V
- 25 C
+ 85 C
15 mm x 11 mm x 1 mm
Active Mode Current: 165 mA
Brand: Micron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Length: 15 mm
Product Type: Memory Cards
Factory Pack Quantity: 120
Subcategory: Memory & Data Storage
Thickness: 1 mm
Width: 11 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

USHTS:
8523510000
ECCN:
EAR99

Industrial microSD Cards - Redirected

Micron Industrial microSD Cards are designed for industrial applications like IP video surveillance cameras. Enhance system performance by providing recording redundancy, optimize network load reduction and lower overall TCO. Edge storage technology is being more broadly adopted into IP video. Hosted or managed video services can streamline operations to meet specific application needs.

Industrial microSD Cards

Micron Industrial microSD Cards are specifically designed for Internet Protocol (IP) video surveillance cameras. These Micron microSD cards offer edge storage technology for surveillance cameras. The edge storage technology records video and stores data within the camera module, enhancing the system performance. These industrial microSD cards feature optimized firmware that provides balanced performance for 24x7 high-quality video recording with minimal frame drops.