MLC Solid State Drives - SSD

Results: 557
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Memory Size Product Form Factor Configuration Interface Type Sustained Write Sustained Read Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Dimensions
Apacer Solid State Drives - SSD M.2 2280 SM210-M280 MLC DEVSLP 64GB Single-Side 15nm Extended Temp /Replacement: APM2T80SM21064GFS-7BTMGW

SM210-M280 64 GB ATA Flash Drives M.2 2280-D5-B-M MLC SATA 90 MB/s 400 MB/s 3.3 V - 40 C + 85 C 80 mm x 22 mm x 3.58 mm
Apacer Solid State Drives - SSD M.2 2280 SM210-M280 MLC DEVSLP 256GB Single-Side 15nm /Replacement: APM2T80SM21256GFS-7BTMG

SM210-M280 256 GB ATA Flash Drives M.2 2280-D5-B-M MLC SATA 350 MB/s 535 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 3.58 mm
Apacer Solid State Drives - SSD M.2 2280 SM210-M280 MLC DEVSLP 512GB Single-Side 15nm Extended Temp /Replacement: APM2T80SM21512GFND-7BTMGW

SM210-M280 512 GB ATA Flash Drives M.2 2280-D5-B-M MLC SATA 485 MB/s 560 MB/s 3.3 V - 40 C + 85 C 80 mm x 22 mm x 3.58 mm
Apacer Solid State Drives - SSD M.2 SM210-M280 MLC DEVSLP 256GB Single-Side 15nm Extended Temp /Replacement: APM2T80SM21256GFS-7BTMGW

SM210-M280 256 GB SATA Flash Drives M.2 2280 MLC SATA 350 MB/s 505 MB/s 3.3 V - 40 C + 85 C 80 mm x 22 mm x 1.5 mm
Apacer Solid State Drives - SSD M.2 SM210-M280 MLC DEVSLP 32GB Single-Side 15nm Extended Temp /Replacement: APM2T80SM21032GFS-7BTMGW

SM210-M280 32 GB SATA Flash Drives M.2 2280 MLC SATA 46 MB/s 210 MB/s 3.3 V - 40 C + 85 C 80 mm x 22 mm x 1.5 mm
Apacer Solid State Drives - SSD M.2 SM210-M280 MLC DEVSLP 512GB Single-Side 15nm /Replacement: APM2T80SM21512GFND-7BTMG

SM210-M280 512 GB SATA Flash Drives M.2 2280 MLC SATA 475 MB/s 510 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 3.6 mm
Apacer Solid State Drives - SSD M.2 SM210-M280 MLC DEVSLP 512GB Single-Side 15nm Extended Temp /Replacement: APM2T80SM21512GFND-7BTMGW

SM210-M280 512 GB SATA Flash Drives M.2 2280 MLC SATA 475 MB/s 510 MB/s 3.3 V - 40 C + 85 C 80 mm x 22 mm x 3.6 mm
Apacer Solid State Drives - SSD M.2 SM210-M280 MLC DEVSLP 32GB Single-Side 15nm /Replacement: APM2T80SM21032GFS-7BTMG

SM210-M280 32 GB SATA Flash Drives M.2 2280 MLC SATA 46 MB/s 210 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 1.5 mm
Apacer Solid State Drives - SSD M.2 SM210-M280 MLC DEVSLP 64GB Single-Side 15nm /Replacement: APM2T80SM21064GFS-7BTMG

SM210-M280 64 GB SATA Flash Drives M.2 2280 MLC SATA 90 MB/s 370 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 1.5 mm
Apacer Solid State Drives - SSD mSATA SM210-300 (MO-300) SATA3 SSD MLC DEVSLP 512GB 15nm

SM210-300 512 GB ATA Flash Drives MO-300 MLC SATA 485 MB/s 560 MB/s 0 C + 70 C 50.8 mm x 29.85 mm x 3.8 mm
Apacer Solid State Drives - SSD mSATA SM210-300 (MO-300) SATA3 SSD MLC DEVSLP Extended Temp 512GB 15nm

SM210-300 512 GB ATA Flash Drives MO-300 MLC SATA 485 MB/s 560 MB/s - 40 C + 85 C 50.8 mm x 29.85 mm x 3.8 mm
Apacer Solid State Drives - SSD 1.8" SATA3 SSD MLC 64GB DEVSLP 3.3V 15nm:

SFD18A 1.8 in MLC
Apacer Solid State Drives - SSD 1.8" SATA3 SSD MLC 128GB DEVSLP 3.3V 15nm:

SFD18A 1.8 in MLC
Apacer Solid State Drives - SSD 1.8" SATA3 SSD MLC 128GB DEVSLP 3.3V 15nm Extended Temp /Replacement: APS18AFA128G-6BTM1GWL

SM210-18 128 GB SATA Flash Drives 1.8 in MLC SATA 180 MB/s 480 MB/s 3.3 V - 40 C + 85 C 78.5 mm x 54 mm x 5 mm
Apacer Solid State Drives - SSD 1.8" SATA3 SSD MLC 512GB DEVSLP 3.3V 15nm Extended Temp

SM210-18 512 GB SATA Flash Drives 1.8 in MLC SATA 355 MB/s 505 MB/s 3.3 V - 40 C + 85 C 78.5 mm x 54 mm x 5 mm
Apacer Solid State Drives - SSD 1.8" SATA3 SSD SM210-18 MLC 32GB DEVSLP 5V 15nm

SM210-18 32 GB SATA Flash Drives 1.8 in MLC SATA 100 MB/s 360 MB/s 5 V 78.5 mm x 54 mm x 5 mm
Apacer Solid State Drives - SSD 1.8" SATA3 SSD SM210-18 MLC 32GB DEVSLP 3.3V 15nm

SM210-18 32 GB SATA Flash Drives 1.8 in MLC SATA 100 MB/s 360 MB/s 3.3 V 78.5 mm x 54 mm x 5 mm
Apacer Solid State Drives - SSD 1.8" SATA3 SSD SM210-18 MLC 32GB DEVSLP 5V 15nm Extended Temp

SM210-18 32 GB SATA Flash Drives 1.8 in MLC SATA 100 MB/s 360 MB/s 5 V 78.5 mm x 54 mm x 5 mm
Apacer Solid State Drives - SSD 1.8" SATA3 SSD SM210-18 MLC 32GB DEVSLP 3.3V 15nm Extended Temp

SM210-18 32 GB SATA Flash Drives 1.8 in MLC SATA 100 MB/s 360 MB/s 3.3 V 78.5 mm x 54 mm x 5 mm
Apacer Solid State Drives - SSD 1.8" SATA3 SSD SM210-18 MLC 64GB DEVSLP 5V 15nm

SM210-18 64 GB SATA Flash Drives 1.8 in MLC SATA 90 MB/s 385 MB/s 5 V 78.5 mm x 54 mm x 5 mm
Apacer Solid State Drives - SSD 1.8" SATA3 SSD SM210-18 MLC 64GB DEVSLP 3.3V 15nm

SM210-18 64 GB SATA Flash Drives 1.8 in MLC SATA 90 MB/s 385 MB/s 3.3 V 78.5 mm x 54 mm x 5 mm
Apacer Solid State Drives - SSD 1.8" SATA3 SSD SM210-18 MLC 64GB DEVSLP 5V 15nm Extended Temp

SM210-18 64 GB SATA Flash Drives 1.8 in MLC SATA 90 MB/s 385 MB/s 5 V 78.5 mm x 54 mm x 5 mm
Apacer Solid State Drives - SSD 1.8" SATA3 SSD SM210-18 MLC 64GB DEVSLP 3.3V 15nm Extended Temp

SM210-18 64 GB SATA Flash Drives 1.8 in MLC SATA 90 MB/s 385 MB/s 3.3 V 78.5 mm x 54 mm x 5 mm
Apacer Solid State Drives - SSD 1.8" SATA3 SSD SM210-18 MLC 128GB DEVSLP 3.3V 15nm

SM210-18 128 GB SATA Flash Drives 1.8 in MLC SATA 3.3 V 78.5 mm x 54 mm x 5 mm
Apacer Solid State Drives - SSD 1.8" SATA3 SSD SM210-18 MLC 128GB DEVSLP 5V 15nm Extended Temp

SM210-18 128 GB SATA Flash Drives 1.8 in MLC SATA 5 V 78.5 mm x 54 mm x 5 mm