SBFPF2BU038TOF1

Solidigm
662-SBFPF2BU038TOF1
SBFPF2BU038TOF1

Mfr.:

Description:
Solid State Drives - SSD Solidigm D5-P5430 Series (3.84TB, 2.5in PCIe 4.0 x4, 3D5, QLC) Generic Single Pack FIPS

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Solidigm
Product Category: Solid State Drives - SSD
RoHS:  
REACH - SVHC:
P5430
3.84 TB
Brand: Solidigm
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: AA001725T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
5A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D5-P5430 Solid State Drives

Solidigm D5-P5430 Solid State Drives (SSDs) reduce the Total Cost of Ownership (TCO) for mainstream and read-intensive workloads. These Solid State Drives are available in a wide range of form factors and capacities up to 30.72TB. The D5-P5430 drives are well-suited to be deployed in a broad array of 1U and 2U configurations. These D5-P5430 SSDs feature PCIe 4.0x4, NVMe 1.4c interface and are OCP 2.0 supported. The D5-P5430 drives include features essential to building modern data centres, such as FIPS 130-2 Level-2, secure boot and industry-leading data reliability.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.077,64 € 4.077,64 €