MPM3593GQY-0001-T

Monolithic Power Systems (MPS)
946-MPM3593GQY-01-T
MPM3593GQY-0001-T

Mfr.:

Description:
Power Management Modules High-Efficiency, 45V, 3A, Digitally Calibrated, Synchronous Step-Down Module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
612
Expected 3/30/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,51 € 6,51 €
5,88 € 58,80 €
5,61 € 140,25 €
4,87 € 487,00 €
4,79 € 1.197,50 €
Full Reel (Order in multiples of 640)
4,07 € 2.604,80 €
3,69 € 4.723,20 €
3,55 € 6.816,00 €
4.480 Quote

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Modules
RoHS:  
Voltage Regulator - Switching Regulator
45 V
800 mV to 12 V
3 A
500 kHz
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 6 mm x 8 mm x 1.65 mm
Fall Time: 120 ns
Input Voltage - Min: 3.5 V
Load Regulation: Regulated
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Power Management Modules
Rise Time: 120 ns
Series: MPM3593
Factory Pack Quantity: 640
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

MPM3593 Synchronous Step-Down Module

Monolithic Power Systems (MPS) MPM3593 Synchronous Step-Down Module is a high-frequency and rectified module. This module consists of an I2C control interface and a multi-page One-Time Programmable (OTP) memory. The MPM3593 step-down module achieves up to 3A of continuous output current (IOUT), with excellent load and line regulation across a wide input voltage (VIN) range. This module is designed to support a 0.8V to 12V output voltage (VOUT) that can be adjusted on the fly via an I2C serial interface. The MPM3593 step-down module integrates an internal High-Side MOSFET (HS-FET) and Low-Side MOSFET (LS-FET) to achieve high efficiency without requiring an external Schottky diode.