U001-C

M5Stack
170-U001-C
U001-C

Mfr.:

Description:
Multiple Function Sensor Modules An environmental sensor that integrates SHT30 and QMP6988 internally

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
138
Expected 2/18/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,12 € 5,12 €

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Multiple Function Sensor Modules
RoHS:  
Environmental Sensors
Humidity, Pressure, Temperature Sensor
I2C
5 V
+ 120 C
Application: Weather Station, Storage Barn Environment Monitoring
Brand: M5Stack
Dimensions: 32.2 mm x 24.2 mm x 8.1 mm
For Use With: SHT30, QMP6988
Height: 8.1 mm
Length: 32.2 mm
Minimum Operating Temperature: - 40 C
Mounting Style: Screw
Product Type: Multiple Function Sensor Modules
Series: SENSOR
Factory Pack Quantity: 10
Subcategory: Sensor Modules
Width: 24.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027894590
ECCN:
EAR99

ENV III Unit

M5Stack ENV III Unit is an environmental sensor that can detect temperature, humidity, and atmospheric pressure. This unit integrates the SHT30 and QMP6988 sensors and supports the I²C interface. The SHT30 is a digital temperature and humidity sensor with high precision and low power consumption. The QMP6988 is an absolute air pressure sensor that is designed for mobile applications with high accuracy and stability. This sensor unit features a -40°C to 120°C temperature measuring range and 300hPa to 1100hPa air pressure measuring range. The ENV III environmental sensor is ideally suitable for environmental data collection and detection types of projects.