ESP32-WROOM-32E-N8R2

Espressif Systems
356-ESP32WRM32EN8R2
ESP32-WROOM-32E-N8R2

Mfr.:

Description:
Multiprotocol Modules ESP32-WROOM-32E integrates ESP32-D0WD-V3, with higher stability and safety performance.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 920

Stock:
920
Can Dispatch Immediately
On Order:
3.250
Expected 5/4/2026
1.950
Expected 6/22/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,41 € 5,41 €
4,83 € 48,30 €
3,79 € 94,75 €
3,68 € 368,00 €
3,58 € 895,00 €
3,21 € 1.605,00 €
3,03 € 3.030,00 €

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Modules
RoHS:  
ESP32-WROOM-32E
2.4 GHz
19.5 dBm
I2C, I2S, PWM, SDIO, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
PCB
18 mm x 25.5 mm x 3.1 mm
Bluetooth 4.2
Brand: Espressif Systems
Core: Xtensa
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 150 Mb/s
Memory Size: 8 Mb
Modulation: DPSK, DQPSK
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Operating Supply Current: 500 mA
Product: Bluetooth LE Modules
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 88 dBm
Sensitivity: - 97 dBm
Shielding: Unshielded
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Type: Bluetooth LE Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

ESP32-WROOM-32 MCU Modules

Espressif Systems ESP32-WROOM-32 MCU Modules are powerful and generic Wi-Fi/BT/BLE MCU modules that target various applications. These modules target applications ranging from low-power sensor networks to the most demanding tasks, such as voice encoding, music streaming, and MP3 decoding. The ESP32-WROOM-32U module is different from ESP32-WROOM-32D as it integrates a U.FL connector which needs to be connected to an external IPEX antenna.