TAP400000000

Teltonika
236-TAP400000000
TAP400000000

Mfr.:

Description:
WiFi Modules - 802.11 WIFI 6 access point. 2.5 GbE uplink. Fast roaming and Mesh. RMS Cloud support. Region: Global. No PSU.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,03 € 80,03 €

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: WiFi Modules - 802.11
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
TAP400
1.3 GHz
2.402 Gb/s
Ethernet
44 V
57 V
0 C
+ 50 C
Brand: Teltonika
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LT
Dimensions: 158 mm x 31.4 mm
Operating Supply Voltage: 44 V to 57 V
Product Type: WiFi Modules
Protocol - WiFi - 802.11: WiFi - 802.11 b/g/n/ac/ax
Security: WPA, WPA2, WPA3
Factory Pack Quantity: 10
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.c.10.b

TAP400 Wi-Fi® 6 Access Point

Teltonika TAP400 Wi-Fi® 6 Access Point is a high‑performance Wi‑Fi 6 (802.11ax) access point engineered for business environments that require fast, efficient, and reliable wireless connectivity. Designed for SMBs, retail, hospitality, offices, and smart‑city deployments, the Teltonika TAP400 delivers robust multi‑user performance through dual‑band Wi‑Fi 6 with data rates up to 2402Mbps on 5GHz and 576Mbps on 2.4GHz, supported by MU‑MIMO and OFDMA technologies for improved efficiency under high‑density device loads. The TAP400 integrates seamlessly into Teltonika’s broader ecosystem via the Remote Management System (RMS), enabling centralized configuration, monitoring, troubleshooting, and secure remote access to connected network devices, significantly reducing operational overhead.