ST0624-10-401-A

Amphenol RF
523-ST0624-10-401-A
ST0624-10-401-A

Mfr.:

Description:
Antennas Internal Antenna LoRa & RFID 863-873 902-928 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 780   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,46 € 1.918,80 €
2,11 € 2.110,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
863 MHz
928 MHz
0.5 dBi
50 Ohms
1 W
- 30 C
+ 75 C
2 Band
PCB Mount
Connector
I-PEX MHF1
38.6 mm
9.6 mm
0.2 mm
1.13 mm Coax
Bulk
Brand: Amphenol RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 863 MHz to 928 MHz
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517790000
ECCN:
EAR99

FPC & PCB Antennas

Amphenol RF FPC and PCB Antennas feature secure adhesive-mount backing for easy installation, making them ideal for IoT, Wi-Fi®, and LTE applications. These low-profile 1W antennas come in dual-band, multi-band, and wide-band options with flexible options for use in compact IoT devices. Amphenol RF FPC and PCB Antennas are RoHS compliant and provide reliable RF performance in up to 85°C maximum operating temperature range. Typical applications include drones, tablets, smart devices, navigation systems, routers, security cameras, and more.