HG72710LP-NF

L-Com
17-HG72710LP-NF
HG72710LP-NF

Mfr.:

Description:
Antennas ANTLOG PER 700-2700MHz 10dBi

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
142,52 € 142,52 €
130,45 € 1.304,50 €
124,71 € 3.117,75 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Antennas
Multiprotocol Antennas
Outdoor Antennas
698 MHz
2.5 GHz
WiFi 802.11 b/g
9 dBi, 10 dBi
50 Ohms
1.6:1
50 W
2 Band
Bracket Mount
Connector
N-Type Female
Passive
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 698 MHz to 2.5 GHz
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

Log Periodic DAS Antenna

L-Com Log Periodic Distributed Antenna System (DAS) Antenna offers high performance, along with multi-band operation, for frequencies ranging from 698MHz to 960MHz and 1710MHz to 2700MHz. The HyperLink HG72710LP-NF features a wideband design, eliminating the need for different antennas at each frequency. This also simplifies installations, as the same antenna can be used for wireless applications that require wide coverage. The internal components are enclosed within a UV-stable ABS radome for all-weather operation. L-Com Log Periodic DAS Antenna comes with a tilt-and-swivel mast mount kit. This antenna is ideal for DAS applications, distributing cellular and Wi-Fi® signals throughout a building or area. Additional applications include directional and multipoint IEEE 802.11b/g/n wireless LANs, public wireless hotspots, and other systems operating in the 2.4GHz ISM band, as well as LPWAN, IoT, and M2M systems.