BG600LM3AA-D08-SGNSA

Quectel
277-600LM3AAD08SGNSA
BG600LM3AA-D08-SGNSA

Mfr.:

Description:
Multiprotocol Modules Cat M1/Cat NB2/EGPRS + GNSS (w/o WWAN concurrency), no VoLTE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 6/15/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,62 € 25,62 €
22,37 € 223,70 €
21,24 € 531,00 €
19,69 € 1.969,00 €
Full Reel (Order in multiples of 250)
18,77 € 4.692,50 €
18,12 € 9.060,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
21 dBm
ADC, GPIO, I2C, PCM, UART, USB 2.0
3.3 V
4.3 V
- 35 C
+ 75 C
Built-In
18.7 mm x 16 mm x 2.1 mm
EGPRS, LTE Cat-M1, LTE Cat NB2
GNSS
Reel
Cut Tape
Brand: Quectel
Core: ARM Cortex M7
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 588 kb/s, 1.119 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3.8 V
Product: EGPRS, GNSS, LTE CatM1, LTE Cat NB2
Product Type: Multiprotocol Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Supply Current Receiving: 186 mA, 148 mA
Tradename: Wireless communication module
Unit Weight: 1,124 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1